-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Logic IC Output Optocoupler, 2-Element, 5000V Isolation, 1MBps, 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCPL-2530-520E-ND
|
DigiKey | OPTOISO 5KV 2CH TRANSISTOR 8SMD Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2609 / $1.2907 | Buy Now |
DISTI #
HCPL-2530-520E
|
Avnet Americas | Optocoupler DC-IN 2-CH Transistor With Base DC-OUT 8-Pin PDIP SMD T/R - Tape and Reel (Alt: HCPL-2530-520E) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.1424 / $1.3440 | Buy Now |
DISTI #
630-HCPL-2530-520E
|
Mouser Electronics | High Speed Optocouplers 1MBd 2Ch 16mA RoHS: Compliant | 1150 |
|
$1.2600 / $3.4100 | Buy Now |
DISTI #
HCPL-2530-520E
|
Avnet Americas | Optocoupler DC-IN 2-CH Transistor With Base DC-OUT 8-Pin PDIP SMD T/R - Tape and Reel (Alt: HCPL-2530-520E) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.1424 / $1.3440 | Buy Now |
DISTI #
HCPL-2530-520E
|
Avnet Americas | Optocoupler DC-IN 2-CH Transistor With Base DC-OUT 8-Pin PDIP SMD T/R - Tape and Reel (Alt: HCPL-2530-520E) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.1424 / $1.3440 | Buy Now |
DISTI #
HCPL-2530-520E
|
EBV Elektronik | Optocoupler DC-IN 2-CH Transistor With Base DC-OUT 8-Pin PDIP SMD T/R (Alt: HCPL-2530-520E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 2 Days | EBV - 1000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 1000 |
|
$1.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HCPL-2530-520E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-2530-520E
Broadcom Limited
Logic IC Output Optocoupler, 2-Element, 5000V Isolation, 1MBps, 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | TTL COMPATIBLE, UL RECOGNIZED | |
Configuration | SEPARATE, 2 CHANNELS | |
Current Transfer Ratio-Min | 5% | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 1.7 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 2 | |
Number of Functions | 2 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.035 W | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN |