Part Details for HCPL-2530 by Broadcom Limited
Overview of HCPL-2530 by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCPL-2530
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-1042-5-ND
|
DigiKey | OPTOISO 3.75KV 2CH TRANS 8DIP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
982 In Stock |
|
$1.7713 / $4.2100 | Buy Now |
DISTI #
HCPL-2530
|
Avnet Americas | Optocoupler DC-IN 2-CH Transistor With Base DC-OUT 8-Pin PDIP Tube - Rail/Tube (Alt: HCPL-2530) RoHS: Not Compliant Min Qty: 2100 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.6306 / $1.9184 | Buy Now |
DISTI #
630-HCPL-2530
|
Mouser Electronics | High Speed Optocouplers 1MBd 2Ch 16mA RoHS: Not Compliant | 0 |
|
$1.8000 / $4.2000 | Order Now |
DISTI #
HCPL-2530
|
Avnet Americas | Optocoupler DC-IN 2-CH Transistor With Base DC-OUT 8-Pin PDIP Tube - Rail/Tube (Alt: HCPL-2530) RoHS: Not Compliant Min Qty: 2100 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.6306 / $1.9184 | Buy Now |
DISTI #
HCPL-2530
|
Avnet Americas | Optocoupler DC-IN 2-CH Transistor With Base DC-OUT 8-Pin PDIP Tube - Rail/Tube (Alt: HCPL-2530) RoHS: Not Compliant Min Qty: 2100 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.6306 / $1.9184 | Buy Now |
DISTI #
HCPL-2530
|
EBV Elektronik | Optocoupler DC-IN 2-CH Transistor With Base DC-OUT 8-Pin PDIP Tube (Alt: HCPL-2530) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks, 2 Days | EBV - 0 |
|
Buy Now |
Part Details for HCPL-2530
HCPL-2530 CAD Models
HCPL-2530 Part Data Attributes
|
HCPL-2530
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-2530
Broadcom Limited
Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 1MBps, 0.300 INCH, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | 0.300 INCH, DIP-8 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | TTL COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED | |
Configuration | SEPARATE, 2 CHANNELS | |
Current Transfer Ratio-Min | 7% | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 1.7 V | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 2 | |
Number of Functions | 2 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.035 W | |
Response Time-Max | 0.0000015 s | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HCPL-2530
This table gives cross-reference parts and alternative options found for HCPL-2530. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-2530, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-2530 | Logic IC Output Optocoupler, 2-Element, 2500V Isolation, 1MBps, 0.300 INCH, DIP-8 | Hewlett Packard Co | HCPL-2530 vs HCPL-2530 |
HCPL-2530 | Logic IC Output Optocoupler, | Quality Technologies Corp | HCPL-2530 vs HCPL-2530 |
HCPL-2530 | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, 0.300 INCH, DIP-8 | Avago Technologies | HCPL-2530 vs HCPL-2530 |
HCPL2530 | 8-Pin DIP 1Mbit/s Dual-Channel High Speed Transistor Output Optocoupler, 8LD,MDIP,.300" WIDE, OPTO, BLACK, 1000/BULK | Fairchild Semiconductor Corporation | HCPL-2530 vs HCPL2530 |
HCPL2530 | Optocoupler/Optoisolator 8-PDIP | Texas Instruments | HCPL-2530 vs HCPL2530 |
TLP2530 | Optocoupler - IC Output, 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 11-10C4, DIP-8 | Toshiba America Electronic Components | HCPL-2530 vs TLP2530 |
HCPL-2530-020 | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, 0.300 INCH, DIP-8 | Avago Technologies | HCPL-2530 vs HCPL-2530-020 |