Part Details for HCPL-2531#320 by Broadcom Limited
Overview of HCPL-2531#320 by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCPL-2531#320
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-HCPL-2531#320-ND
|
DigiKey | OPTOISO 5KV 2CH TRANSISTOR 8SMD Min Qty: 250 Lead time: 20 Weeks Container: Tube MARKETPLACE PRODUCT |
600 In Stock |
|
$2.4300 | Buy Now |
DISTI #
HCPL-2531#320-ND
|
DigiKey | OPTOISO 5KV 2CH TRANSISTOR 8SMD Min Qty: 250 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.0405 | Buy Now |
DISTI #
HCPL-2531#320
|
Avnet Americas | Optocoupler DC-IN 2-CH Transistor With Base DC-OUT 8-Pin PDIP SMD Tube - Rail/Tube (Alt: HCPL-2531#320) RoHS: Not Compliant Min Qty: 1950 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.7653 / $2.0768 | Buy Now |
DISTI #
630-HCPL-2531-320
|
Mouser Electronics | High Speed Optocouplers 1MBd 2Ch 16mA RoHS: Not Compliant | 0 |
|
$1.9500 / $2.0300 | Order Now |
DISTI #
HCPL-2531#320
|
Avnet Americas | Optocoupler DC-IN 2-CH Transistor With Base DC-OUT 8-Pin PDIP SMD Tube - Rail/Tube (Alt: HCPL-2531#320) RoHS: Not Compliant Min Qty: 1950 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.7653 / $2.0768 | Buy Now |
DISTI #
HCPL-2531#320
|
Avnet Americas | Optocoupler DC-IN 2-CH Transistor With Base DC-OUT 8-Pin PDIP SMD Tube - Rail/Tube (Alt: HCPL-2531#320) RoHS: Not Compliant Min Qty: 1950 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.7653 / $2.0768 | Buy Now |
DISTI #
HCPL-2531#320
|
EBV Elektronik | Optocoupler DC-IN 2-CH Transistor With Base DC-OUT 8-Pin PDIP SMD Tube (Alt: HCPL-2531#320) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks, 2 Days | EBV - 850 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 600 |
|
$1.8200 | RFQ |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 700 |
|
$5.2500 / $5.6400 | Buy Now |
Part Details for HCPL-2531#320
HCPL-2531#320 CAD Models
HCPL-2531#320 Part Data Attributes
|
HCPL-2531#320
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-2531#320
Broadcom Limited
OPTOISO 5KV 2CH TRANSISTOR 8SMD
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | 0.300 INCH, SURFACE MOUNT, DIP-8 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Additional Feature | TTL COMPATIBLE, UL RECOGNIZED | |
Configuration | SEPARATE, 2 CHANNELS | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 2 | |
Number of Functions | 2 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER |