There are no models available for this part yet.
Overview of HCPL-253L-520E by Broadcom Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPR6235-253LMLC | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT | |
LPR6235-253LMRB | Coilcraft Inc | General Purpose Inductor, | |
DC1012-253L | Coilcraft Inc | Power inductor, 10% tol, RoHS |
Price & Stock for HCPL-253L-520E by Broadcom Limited
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HCPL-253L-520E-ND
|
DigiKey | OPTOISO 5KV 2CH TRANS 8-DIP GW Min Qty: 3000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5286 / $1.5639 | Buy Now | |
DISTI #
HCPL-253L-520E
|
Avnet Americas | Optocoupler DC-IN 2-CH Transistor With Base DC-OUT 8-Pin PDIP SMD T/R - Tape and Reel (Alt: HCPL-253L-520E) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.4144 / $1.6640 | Buy Now | |
DISTI #
630-HCPL-253L-520E
|
Mouser Electronics | High Speed Optocouplers 1MBd 2Ch 16mA RoHS: Compliant | 0 |
|
$1.5200 / $1.5600 | Order Now |
CAD Models for HCPL-253L-520E by Broadcom Limited
Part Data Attributes for HCPL-253L-520E by Broadcom Limited
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BROADCOM INC
|
Package Description
|
0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.80.00
|
Factory Lead Time
|
14 Weeks
|
Additional Feature
|
OPEN COLLECTOR, UL RECOGNIZED
|
Configuration
|
SEPARATE, 2 CHANNELS
|
Current Transfer Ratio-Min
|
15%
|
Data Rate-Nom
|
1 MBps
|
Forward Current-Max
|
0.02 A
|
Forward Voltage-Max
|
1.7 V
|
Isolation Voltage-Max
|
3750 V
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Elements
|
2
|
Number of Functions
|
2
|
On-State Current-Max
|
0.008 A
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
|
Optoelectronic Device Type
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Power Dissipation-Max
|
0.1 W
|
Supply Voltage-Min
|
2.7 V
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Alternate Parts for HCPL-253L-520E
This table gives cross-reference parts and alternative options found for HCPL-253L-520E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-253L-520E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-253L-520 | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, 0.300 INCH, SURFACE MOUNT, DIP-8 | Avago Technologies | HCPL-253L-520E vs HCPL-253L-520 |