Part Details for HCPL-2601-000E by Agilent Technologies Inc
Overview of HCPL-2601-000E by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
MLC1260-122MXC | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, 1 Element, SMD, ROHS COMPLIANT |
Part Details for HCPL-2601-000E
HCPL-2601-000E CAD Models
HCPL-2601-000E Part Data Attributes
|
HCPL-2601-000E
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HCPL-2601-000E
Agilent Technologies Inc
IC Output Optocoupler, 1-Element, 3750V Isolation,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Power Dissipation-Max | 0.085 W | |
Response Time-Nom | 1e-7 ns | |
Supply Voltage-Nom | 5.5 V | |
Surface Mount | NO |