There are no models available for this part yet.
Overview of HCPL-261A#020 by Hewlett Packard Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1261A | Analog Devices | LTM8022 Demo Board - 36V, 1A S | |
DC2261A-B | Analog Devices | LT6119-2 Demo Board - Current | |
DC2261A-A | Analog Devices | LT6119-1 - Current Sense Ampli |
CAD Models for HCPL-261A#020 by Hewlett Packard Co
Part Data Attributes for HCPL-261A#020 by Hewlett Packard Co
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
HEWLETT PACKARD CO
|
Package Description
|
0.300 INCH, DIP-8
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.80.00
|
Additional Feature
|
OPEN COLLECTOR, UL RECOGNIZED
|
Configuration
|
COMPLEX
|
Data Rate-Nom
|
10 MBps
|
Forward Current-Max
|
0.01 A
|
Isolation Voltage-Max
|
5000 V
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
On-State Current-Max
|
0.05 A
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Supply Voltage-Min
|
4.5 V
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Alternate Parts for HCPL-261A#020
This table gives cross-reference parts and alternative options found for HCPL-261A#020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-261A#020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-261A-060E | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.300 INCH, LEAD FREE, DIP-8 | Agilent Technologies Inc | HCPL-261A#020 vs HCPL-261A-060E |
HCPL-261A-300 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.300 INCH, SURFACE MOUNT, DIP-8 | Agilent Technologies Inc | HCPL-261A#020 vs HCPL-261A-300 |
HCPL-261A#060 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10 Mbps, 0.300 INCH, DIP-8 | Agilent Technologies Inc | HCPL-261A#020 vs HCPL-261A#060 |
HCPL-261A#060 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 10MBps, 0.300 INCH, DIP-8 | Hewlett Packard Co | HCPL-261A#020 vs HCPL-261A#060 |
HCPL-261A-020 | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 0.300 INCH, DIP-8 | Agilent Technologies Inc | HCPL-261A#020 vs HCPL-261A-020 |
HCPL-261A#560 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, 0.300 INCH, DIP-8 | Broadcom Limited | HCPL-261A#020 vs HCPL-261A#560 |
HCPL-261A#500 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 10MBps, 0.300 INCH, DIP-8 | Hewlett Packard Co | HCPL-261A#020 vs HCPL-261A#500 |
HCPL-261A#300 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, 0.300 INCH, DIP-8 | Avago Technologies | HCPL-261A#020 vs HCPL-261A#300 |
HCPL-261A#320 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10 Mbps, 0.300 INCH, DIP-8 | Avago Technologies | HCPL-261A#020 vs HCPL-261A#320 |
HCPL-261A-020 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.300 INCH, DIP-8 | Avago Technologies | HCPL-261A#020 vs HCPL-261A-020 |