Part Details for HCPL-263A by Broadcom Limited
Overview of HCPL-263A by Broadcom Limited
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM8614Y263ACBZ-R7 | Analog Devices | IC,Watchdog,WD_DIS,WDT_SEL ULP | |
ADM8611N263ACBZ-R7 | Analog Devices | IC, Reset Only ULP Supervisory | |
DC2263A-B | Analog Devices | LTC3887EUJ Demo Board - 7V to |
Price & Stock for HCPL-263A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-1094-5-ND
|
DigiKey | OPTOISO 3.75KV 2CH OPEN COL 8DIP Min Qty: 900 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.1834 | Buy Now |
DISTI #
HCPL-263A
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 2-CH 8-Pin PDIP - Rail/Tube (Alt: HCPL-263A) RoHS: Not Compliant Min Qty: 900 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$3.7930 / $4.4624 | Buy Now |
DISTI #
630-HCPL-263A
|
Mouser Electronics | High Speed Optocouplers 10MBd 2Ch 3mA RoHS: Not Compliant | 0 |
|
$4.2800 / $4.5300 | Order Now |
Part Details for HCPL-263A
HCPL-263A CAD Models
HCPL-263A Part Data Attributes
|
HCPL-263A
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-263A
Broadcom Limited
Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 10MBps, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | OPEN COLLECTOR, UL RECOGNIZED | |
Configuration | SEPARATE, 2 CHANNELS | |
Data Rate-Nom | 10 MBps | |
Forward Current-Max | 0.01 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 2 | |
Number of Functions | 2 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.06 W | |
Response Time-Nom | 1e-7 ns | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5.5 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HCPL-263A
This table gives cross-reference parts and alternative options found for HCPL-263A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-263A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-063L-500E | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 15MBps, ROHS COMPLIANT, SOIC-8 | Broadcom Limited | HCPL-263A vs HCPL-063L-500E |
HCPL-063A-500E | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 10MBps, 0.400 INCH, ROHS COMPLIANT, SOP-8 | Broadcom Limited | HCPL-263A vs HCPL-063A-500E |
HCPL2631V | 8-Pin DIP Dual-Channel High Speed 10 MBit/s Logic Gate Output Optocoupler (Not recommend for new design. The new equivalent part number is HCPL26xxM), 1000-TUBE | onsemi | HCPL-263A vs HCPL2631V |
HCPL2631 | 8-Pin DIP Dual-Channel High Speed 10 MBit/s Logic Gate Output Optocoupler (Not recommend for new design. The new equivalent part number is HCPL26xxM), 1000-TUBE | onsemi | HCPL-263A vs HCPL2631 |
HCPL-063L-060E | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 15MBps, ROHS COMPLIANT, SOIC-8 | Broadcom Limited | HCPL-263A vs HCPL-063L-060E |
HCPL-4661 | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 10MBps, DIP-8 | Broadcom Limited | HCPL-263A vs HCPL-4661 |
HCPL-063A | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 10MBps, SOP-8 | Broadcom Limited | HCPL-263A vs HCPL-063A |
HCPL-2631 | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 10MBps, DIP-8 | Broadcom Limited | HCPL-263A vs HCPL-2631 |
HCPL-263L | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 15MBps, 0.300 INCH, DIP-8 | Broadcom Limited | HCPL-263A vs HCPL-263L |
HCPL2630V | 8-Pin DIP Dual-Channel High Speed 10 MBit/s Logic Gate Output Optocoupler (Not recommend for new design. The new equivalent part number is HCPL26xxM), 1000-TUBE | onsemi | HCPL-263A vs HCPL2630V |