There are no models available for this part yet.
Overview of HCPL-263A by Hewlett Packard Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM8614Y263ACBZ-R7 | Analog Devices | IC,Watchdog,WD_DIS,WDT_SEL ULP | |
ADM8611N263ACBZ-R7 | Analog Devices | IC, Reset Only ULP Supervisory | |
DC2263A-B | Analog Devices | LTC3887EUJ Demo Board - 7V to |
CAD Models for HCPL-263A by Hewlett Packard Co
Part Data Attributes for HCPL-263A by Hewlett Packard Co
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
HEWLETT PACKARD CO
|
Package Description
|
0.300 INCH, DIP-8
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.80.00
|
Additional Feature
|
OPEN COLLECTOR, UL RECOGNIZED
|
Configuration
|
COMPLEX
|
Data Rate-Nom
|
10 MBps
|
Forward Current-Max
|
0.01 A
|
Isolation Voltage-Max
|
2500 V
|
JESD-609 Code
|
e0
|
Number of Elements
|
2
|
On-State Current-Max
|
0.05 A
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Supply Voltage-Min
|
4.5 V
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Alternate Parts for HCPL-263A
This table gives cross-reference parts and alternative options found for HCPL-263A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-263A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-263A | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 10MBps, DIP-8 | Broadcom Limited | HCPL-263A vs HCPL-263A |
HCPL-263A-020 | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 0.300 INCH, DIP-8 | Agilent Technologies Inc | HCPL-263A vs HCPL-263A-020 |
HCPL-263A-020 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.300 INCH, DIP-8 | Avago Technologies | HCPL-263A vs HCPL-263A-020 |
HCPL-263A | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, 0.300 INCH, DIP-8 | Avago Technologies | HCPL-263A vs HCPL-263A |
HCPL-263A#020 | Logic IC Output Optocoupler, 2-Element, 5000V Isolation, 10MBps, 0.300 INCH, DIP-8 | Hewlett Packard Co | HCPL-263A vs HCPL-263A#020 |
HCPL-263A | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, 0.300 INCH, DIP-8 | Agilent Technologies Inc | HCPL-263A vs HCPL-263A |
Related Parts for HCPL-263A
-
HCPL-2630Optocoupler
-
HD64F3684HVMicrocontrollers
-
LGU2G151MELZFixed Capacitors
-
CSD19506KCSPower Field-Effect Transistors
-
NCV887100D1R2GSwitching Regulator or Controllers
-
LTC6078CMS8Operational Amplifiers
-
ADXL356BEZOther Analog ICs
-
M80-7711242Headers and Edge Type Connectors
-
MC79L05ABPGLinear Regulator ICs