Part Details for HCPL-2731#520 by Broadcom Limited
Overview of HCPL-2731#520 by Broadcom Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA2731UT1A-E1-AZ | Renesas Electronics Corporation | Switching N-Channel Power MOSFET, HVSON, /Embossed Tape | |
UPA2731UT1A-E1-AY | Renesas Electronics Corporation | Switching N-Channel Power MOSFET | |
UPA2731T1A-E1-AZ | Renesas Electronics Corporation | Switching N-Channel Power MOSFET, HVSON, /Embossed Tape |
Price & Stock for HCPL-2731#520
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCPL-2731#520-ND
|
DigiKey | OPTOISOLTR 5KV 2CH DARL 8-DIP GW Lead time: 17 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now |
Part Details for HCPL-2731#520
HCPL-2731#520 CAD Models
HCPL-2731#520 Part Data Attributes
|
HCPL-2731#520
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-2731#520
Broadcom Limited
Logic IC Output Optocoupler, 2-Element, 5000V Isolation, 0.1MBps, 0.300 INCH, SURFACE MOUNT, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.49.80.00 |
Alternate Parts for HCPL-2731#520
This table gives cross-reference parts and alternative options found for HCPL-2731#520. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-2731#520, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-2731#520 | Logic IC Output Optocoupler, 2-Element, 5000V Isolation, 0.1MBps, 0.300 INCH, DIP-8 | Hewlett Packard Co | HCPL-2731#520 vs HCPL-2731#520 |
HCPL-2731#520 | Logic IC Output Optocoupler, 2-Element, 5000V Isolation, 0.1MBps, 0.300 INCH, DIP-8 | Agilent Technologies Inc | HCPL-2731#520 vs HCPL-2731#520 |
HCPL-2731-520 | Logic IC Output Optocoupler, 2-Element, 5000V Isolation, 0.1MBps, 0.300 INCH, SURFACE MOUNT, DIP-8 | Broadcom Limited | HCPL-2731#520 vs HCPL-2731-520 |
HCPL-2731#520 | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.1Mbps, 0.300 INCH, SURFACE MOUNT, DIP-8 | Avago Technologies | HCPL-2731#520 vs HCPL-2731#520 |