Part Details for HCPL-2731-500E by Broadcom Limited
Overview of HCPL-2731-500E by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for HCPL-2731-500E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCPL-2731-500E-ND
|
DigiKey | OPTOISO 3.75KV 2CH DARL 8-DIP GW Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8167 / $1.8531 | Buy Now |
DISTI #
HCPL-2731-500E
|
Avnet Americas | Optocoupler DC-IN 2-CH Darlington With Base DC-OUT 8-Pin PDIP SMD T/R - Tape and Reel (Alt: HCPL-2731-500E) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.6728 / $1.9680 | Buy Now |
DISTI #
630-HCPL-2731-500E
|
Mouser Electronics | High Speed Optocouplers 100kBd 2Ch 0.5mA RoHS: Compliant | 2790 |
|
$1.8400 / $4.3200 | Buy Now |
DISTI #
HCPL-2731-500E
|
Avnet Americas | Optocoupler DC-IN 2-CH Darlington With Base DC-OUT 8-Pin PDIP SMD T/R - Tape and Reel (Alt: HCPL-2731-500E) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.6728 / $1.9680 | Buy Now |
DISTI #
HCPL-2731-500E
|
Avnet Americas | Optocoupler DC-IN 2-CH Darlington With Base DC-OUT 8-Pin PDIP SMD T/R - Tape and Reel (Alt: HCPL-2731-500E) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.6728 / $1.9680 | Buy Now |
DISTI #
HCPL-2731-500E
|
EBV Elektronik | Optocoupler DC-IN 2-CH Darlington With Base DC-OUT 8-Pin PDIP SMD T/R (Alt: HCPL-2731-500E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 2 Days | EBV - 1000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 1000 |
|
$2.3600 | Buy Now |
Part Details for HCPL-2731-500E
HCPL-2731-500E CAD Models
HCPL-2731-500E Part Data Attributes
|
HCPL-2731-500E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-2731-500E
Broadcom Limited
Logic IC Output Optocoupler, 2-Element, 3750V Isolation, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | TTL COMPATIBLE, UL RECOGNIZED | |
Configuration | SEPARATE, 2 CHANNELS | |
Current Transfer Ratio-Min | 400% | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 1.7 V | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 2 | |
Number of Functions | 2 | |
On-State Current-Max | 0.06 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.2 W | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN |
Alternate Parts for HCPL-2731-500E
This table gives cross-reference parts and alternative options found for HCPL-2731-500E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-2731-500E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-2731#300 | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.300 INCH, SURFACE MOUNT, DIP-8 | Avago Technologies | HCPL-2731-500E vs HCPL-2731#300 |
HCPL-2731-500E | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.300 INCH, ROHS COMPLIANT, DIP-8 | Avago Technologies | HCPL-2731-500E vs HCPL-2731-500E |
HCPL-2731-300 | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.300 INCH, SURFACE MOUNT, DIP-8 | Avago Technologies | HCPL-2731-500E vs HCPL-2731-300 |
HCPL-2731#300 | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 0.300 INCH, SURFACE MOUNT, DIP-8 | Broadcom Limited | HCPL-2731-500E vs HCPL-2731#300 |
HCPL-2731-500 | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.300 INCH, SURFACE MOUNT, DIP-8 | Avago Technologies | HCPL-2731-500E vs HCPL-2731-500 |
HCPL-2731#300 | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.300 INCH, SURFACE MOUNT, DIP-8 | Agilent Technologies Inc | HCPL-2731-500E vs HCPL-2731#300 |
HCPL-2731#500 | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.300 INCH, SURFACE MOUNT, DIP-8 | Agilent Technologies Inc | HCPL-2731-500E vs HCPL-2731#500 |
HCPL-2731#500 | Logic IC Output Optocoupler, 2-Element, 2500V Isolation, 0.1MBps, 0.300 INCH, DIP-8 | Hewlett Packard Co | HCPL-2731-500E vs HCPL-2731#500 |
HCPL-2731#500 | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.300 INCH, SURFACE MOUNT, DIP-8 | Avago Technologies | HCPL-2731-500E vs HCPL-2731#500 |
HCPL-2731-000E | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.300 INCH, ROHS COMPLIANT, DIP-8 | Avago Technologies | HCPL-2731-500E vs HCPL-2731-000E |