Part Details for HCPL-273L-500E by Broadcom Limited
Overview of HCPL-273L-500E by Broadcom Limited
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55500EFJ/R | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma (Line Select) | |
55500EFD/B | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma (Line Select) | |
55500EJ/B | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma (Line Select) |
Price & Stock for HCPL-273L-500E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-4210-1-ND
|
DigiKey | OPTOISO 3.75KV 2CH DARL 8-DIP GW Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7112 / $4.2500 | Buy Now |
DISTI #
HCPL-273L-500E
|
Avnet Americas | Optocoupler DC-IN 2-CH Darlington With Base DC-OUT 8-Pin PDIP SMD T/R - Tape and Reel (Alt: HCPL-273L-500E) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.5912 / $1.8720 | Buy Now |
DISTI #
630-HCPL-273L-500E
|
Mouser Electronics | High Speed Optocouplers 100kBd 3.3V 0.5mA RoHS: Compliant | 0 |
|
$1.7400 | Order Now |
Part Details for HCPL-273L-500E
HCPL-273L-500E CAD Models
HCPL-273L-500E Part Data Attributes
|
HCPL-273L-500E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-273L-500E
Broadcom Limited
Logic IC Output Optocoupler, 2-Element, 3750V Isolation, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
JESD-609 Code | e3 | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Terminal Finish | MATTE TIN |