-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.300 INCH, ROHS COMPLIANT, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88H7829
|
Newark | Optocoupler, Logic Gate, 3750Vrms, No. Of Channels:1 Channel, Optocoupler Case Style:Dip, No. Of Pins:8Pins, Forward Current If Max:-, Isolation Voltage:3.75Kv, Ctr Min:-, Collector Emitter Voltage V(Br)Ceo:20V, Product Range:- Rohs Compliant: Yes |Broadcom HCPL-3700-000E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3548 |
|
$2.5300 / $5.1700 | Buy Now |
DISTI #
516-1545-5-ND
|
DigiKey | OPTOISO 3.75KV DARLINGTON 8-DIP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
1535 In Stock |
|
$2.1390 / $4.9800 | Buy Now |
DISTI #
HCPL-3700-000E
|
Avnet Americas | Optocoupler AC/DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP Tube - Rail/Tube (Alt: HCPL-3700-000E) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.9312 / $2.2720 | Buy Now |
DISTI #
HCPL-3700-000E
|
Avnet Americas | Optocoupler AC/DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP Tube - Rail/Tube (Alt: HCPL-3700-000E) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.9312 / $2.2720 | Buy Now |
DISTI #
630-HCPL-3700-000E
|
Mouser Electronics | Logic Output Optocouplers AC/DC to Logic RoHS: Compliant | 614 |
|
$2.1300 / $4.9700 | Buy Now |
|
Bristol Electronics | 29 |
|
RFQ | ||
|
Quest Components | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER | 1360 |
|
$4.1865 / $8.3730 | Buy Now |
DISTI #
HCPL-3700-000E
|
Avnet Americas | Optocoupler AC/DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP Tube - Rail/Tube (Alt: HCPL-3700-000E) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.9312 / $2.2720 | Buy Now |
DISTI #
HCPL-3700-000E
|
Avnet Americas | Optocoupler AC/DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP Tube - Rail/Tube (Alt: HCPL-3700-000E) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.9312 / $2.2720 | Buy Now |
DISTI #
HCPL-3700-000E
|
TME | Optocoupler, THT, Ch: 1, OUT: transistor, DIP8, 6kV/μs Min Qty: 1 | 83 |
|
$4.5300 / $8.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HCPL-3700-000E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-3700-000E
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.300 INCH, ROHS COMPLIANT, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | 0.300 INCH, ROHS COMPLIANT, DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | CMOS COMPATIBLE, UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.03 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.21 W | |
Response Time-Nom | 0.00002 ns | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN |
This table gives cross-reference parts and alternative options found for HCPL-3700-000E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-3700-000E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-3700 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.300 INCH, DIP-8 | Broadcom Limited | HCPL-3700-000E vs HCPL-3700 |
HCPL-3700-560E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | Avago Technologies | HCPL-3700-000E vs HCPL-3700-560E |
HCPL-3700-500E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | Avago Technologies | HCPL-3700-000E vs HCPL-3700-500E |
HCPL-3700-300E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | Avago Technologies | HCPL-3700-000E vs HCPL-3700-300E |
HCPL-3700-360E | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | Broadcom Limited | HCPL-3700-000E vs HCPL-3700-360E |
HCPL-3700-560E | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | Broadcom Limited | HCPL-3700-000E vs HCPL-3700-560E |
HCPL-3700-500E | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | Broadcom Limited | HCPL-3700-000E vs HCPL-3700-500E |
HCPL-3700#500 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.300 INCH, SURFACE MOUNT, DIP-8 | Avago Technologies | HCPL-3700-000E vs HCPL-3700#500 |
HCPL-3700-000E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.300 INCH, ROHS COMPLIANT, DIP-8 | Avago Technologies | HCPL-3700-000E vs HCPL-3700-000E |
HCPL-3700#300 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.300 INCH, SURFACE MOUNT, DIP-8 | Avago Technologies | HCPL-3700-000E vs HCPL-3700#300 |