Part Details for HCPL-3760-300E by Broadcom Limited
Overview of HCPL-3760-300E by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCPL-3760-300E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-1743-5-ND
|
DigiKey | OPTOISOLATOR 3.75KV DARL 8DIP GW Min Qty: 1 Lead time: 20 Weeks Container: Tube |
4035 In Stock |
|
$2.9683 / $6.9100 | Buy Now |
DISTI #
HCPL-3760-300E
|
Avnet Americas | Optocoupler AC/DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP SMD Tube - Rail/Tube (Alt: HCPL-3760-300E) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 1319 |
|
$2.6792 / $3.1520 | Buy Now |
DISTI #
630-HCPL-3760-300E
|
Mouser Electronics | Logic Output Optocouplers AC/DC to Logic RoHS: Compliant | 1553 |
|
$2.9600 / $6.9100 | Buy Now |
DISTI #
HCPL-3760-300E
|
Avnet Americas | Optocoupler AC/DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP SMD Tube - Rail/Tube (Alt: HCPL-3760-300E) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 1319 |
|
$2.6792 / $3.1520 | Buy Now |
DISTI #
HCPL-3760-300E
|
TME | Optocoupler, SMD, Ch: 1, OUT: transistor, Uinsul: 3.75kV, Uce: 20V Min Qty: 1 | 44 |
|
$5.4500 / $8.2300 | Buy Now |
DISTI #
HCPL-3760-300E
|
Avnet Americas | Optocoupler AC/DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP SMD Tube - Rail/Tube (Alt: HCPL-3760-300E) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 1319 |
|
$2.6792 / $3.1520 | Buy Now |
DISTI #
HCPL-3760-300E
|
EBV Elektronik | Optocoupler AC/DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP SMD Tube (Alt: HCPL-3760-300E) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks, 2 Days | EBV - 2700 |
|
Buy Now | |
DISTI #
1085019
|
element14 Asia-Pacific | OPTOCOUPLER, SMD, AC/DC-TO-LOGIC RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.2592 / $6.7382 | Buy Now |
DISTI #
1085019
|
Farnell | OPTOCOUPLER, SMD, AC/DC-TO-LOGIC RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 0 |
|
$2.9111 / $9.0455 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 2150 |
|
$7.9100 / $8.5000 | Buy Now |
Part Details for HCPL-3760-300E
HCPL-3760-300E CAD Models
HCPL-3760-300E Part Data Attributes
|
HCPL-3760-300E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-3760-300E
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | CMOS COMPATIBLE, UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.03 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.21 W | |
Response Time-Nom | 0.00004 ns | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 18 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
Alternate Parts for HCPL-3760-300E
This table gives cross-reference parts and alternative options found for HCPL-3760-300E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-3760-300E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-3760-500E | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | Broadcom Limited | HCPL-3760-300E vs HCPL-3760-500E |
HCPL-3760#500 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.300 INCH, SURFACE MOUNT, DIP-8 | Broadcom Limited | HCPL-3760-300E vs HCPL-3760#500 |
HCPL-3760-300E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | Avago Technologies | HCPL-3760-300E vs HCPL-3760-300E |
HCPL-3760-500E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | Avago Technologies | HCPL-3760-300E vs HCPL-3760-500E |
HCPL-3760#500 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.300 INCH, SURFACE MOUNT, DIP-8 | Avago Technologies | HCPL-3760-300E vs HCPL-3760#500 |
HCPL-3760#300 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.300 INCH, SURFACE MOUNT, DIP-8 | Broadcom Limited | HCPL-3760-300E vs HCPL-3760#300 |
HCPL-3760#500 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation | Hewlett Packard Co | HCPL-3760-300E vs HCPL-3760#500 |
HCPL-3760-300 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.300 INCH, SURFACE MOUNT, DIP-8 | Avago Technologies | HCPL-3760-300E vs HCPL-3760-300 |
HCPL-3760-500 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.300 INCH, SURFACE MOUNT, DIP-8 | Agilent Technologies Inc | HCPL-3760-300E vs HCPL-3760-500 |
HCPL-3760-300E | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.300 INCH, LEAD FREE, SURFACE MOUNT, DIP-8 | Agilent Technologies Inc | HCPL-3760-300E vs HCPL-3760-300E |