There are no models available for this part yet.
Overview of HCPL-4200-300E by Agilent Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS4200V-01L | Coilcraft Inc | Current Sense Transformer, 35A, ROHS COMPLIANT |
CAD Models for HCPL-4200-300E by Agilent Technologies Inc
Part Data Attributes for HCPL-4200-300E by Agilent Technologies Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
AGILENT TECHNOLOGIES INC
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.80.00
|
Forward Current-Max
|
0.03 A
|
Isolation Voltage-Max
|
3750 V
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Elements
|
1
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Power Dissipation-Max
|
0.21 W
|
Response Time-Nom
|
2.3e-7 ns
|
Supply Voltage-Nom
|
20 V
|
Surface Mount
|
YES
|
Related Parts for HCPL-4200-300E
-
HCPL-4100-300EOptocoupler
-
MCF51JE256VLKMicrocontrollers
-
GRM32ER61E226KE15LFixed Capacitors
-
2SK1120Power Field-Effect Transistors
-
LTC1262IS8Switching Regulator or Controllers
-
MBRS360BT3GRectifier Diodes
-
TL084IDTOperational Amplifiers
-
HCPL-7520-500EOther Analog ICs
-
833-87-050-10-457101Headers and Edge Type Connectors