Part Details for HCPL-4200 by Broadcom Limited
Overview of HCPL-4200 by Broadcom Limited
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS4200V-01L | Coilcraft Inc | Current Sense Transformer, 35A, ROHS COMPLIANT |
Price & Stock for HCPL-4200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20J5357
|
Newark | Optocoupler, Digital, 3.75Kv, Dip-8, No. Of Channels:1 Channel, Isolation Voltage:3.75Kvrms, Data Rate:20Kbaud, Optocoupler Case Style:Dip, No. Of Pins:8Pins, Product Range:- Rohs Compliant: No |Broadcom HCPL-4200 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 467 |
|
$6.0000 | Buy Now |
DISTI #
516-1149-5-ND
|
DigiKey | OPTOISO 3.75KV RECEIVER 8DIP Min Qty: 1 Lead time: 14 Weeks Container: Tube |
303 In Stock |
|
$6.2737 / $11.7200 | Buy Now |
DISTI #
HCPL-4200
|
Avnet Americas | Optocoupler Logic-Out Three State DC-IN 1-CH 8-Pin PDIP - Rail/Tube (Alt: HCPL-4200) RoHS: Not Compliant Min Qty: 600 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$5.8344 / $6.8640 | Buy Now |
DISTI #
630-HCPL-4200
|
Mouser Electronics | Logic Output Optocouplers 20mA Current Loop RoHS: Not Compliant | 110 |
|
$6.2700 / $11.7200 | Buy Now |
DISTI #
83627099
|
Verical | Optocoupler Logic-Out Three State DC-IN 1-CH 8-Pin PDIP Min Qty: 9 Package Multiple: 1 | Americas - 50 |
|
$8.3858 / $9.1603 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ |
Part Details for HCPL-4200
HCPL-4200 CAD Models
HCPL-4200 Part Data Attributes
|
HCPL-4200
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-4200
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.02MBps, 0.300 INCH, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | 0.300 INCH, DIP-8 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | CMOS COMPATIBLE, TTL COMPATIBLE, UL RECOGNIZED | |
Configuration | SINGLE | |
Data Rate-Nom | 0.02 MBps | |
Forward Current-Max | 0.024 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.025 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.21 W | |
Response Time-Nom | 5.5e-8 ns | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |