Part Details for HCPL-4503#300 by Avago Technologies
Overview of HCPL-4503#300 by Avago Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for HCPL-4503#300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 70 |
|
RFQ | ||
|
Bristol Electronics | 799 |
|
RFQ | ||
|
Quest Components | 56 |
|
$2.0328 / $3.6960 | Buy Now |
Part Details for HCPL-4503#300
HCPL-4503#300 CAD Models
HCPL-4503#300 Part Data Attributes
|
HCPL-4503#300
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HCPL-4503#300
Avago Technologies
1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, 0.300 INCH, SURFACE MOUNT, DIP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | 0.300 INCH, SURFACE MOUNT, DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | UL RECOGNIZED, CMOS COMPATIBLE, OPEN COLLECTOR | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 19% | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 1.8 V | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.1 W | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HCPL-4503#300
This table gives cross-reference parts and alternative options found for HCPL-4503#300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-4503#300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-4503W | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, DIP-8 | Fairchild Semiconductor Corporation | HCPL-4503#300 vs HCPL-4503W |
HCPL4503SDM | 8-Pin DIP 1 Mbit/s Single-Channel High Speed Transistor Output Optocoupler No Base, 1000-REEL | onsemi | HCPL-4503#300 vs HCPL4503SDM |
HCPL-4503001 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 1MBps | Hewlett Packard Co | HCPL-4503#300 vs HCPL-4503001 |
SFH6345-X007T | Logic IC Output Optocoupler, 1-Channel, 1-Element, 5300V Isolation, 1MBps, ROHS COMPLIANT, DIP-8 | Vishay Intertechnologies | HCPL-4503#300 vs SFH6345-X007T |
SFH6345-X001 | Logic IC Output Optocoupler, 1-Channel, 1-Element, 5300V Isolation, 1MBps, ROHS COMPLIANT, PLASTIC, DIP-8 | Vishay Intertechnologies | HCPL-4503#300 vs SFH6345-X001 |
HCPL-4503#560 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, 0.300 INCH, SURFACE MOUNT, DIP-8 | Avago Technologies | HCPL-4503#300 vs HCPL-4503#560 |
SFH6345-X019 | Optocoupler - IC Output, 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1 Mbps, PLASTIC, SMD, 8 PIN | Vishay Semiconductors | HCPL-4503#300 vs SFH6345-X019 |
HCPL-4503#060 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 1MBps, 0.300 INCH, DIP-8 | Broadcom Limited | HCPL-4503#300 vs HCPL-4503#060 |
HCPL-4503 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, 0.300 INCH, DIP-8 | Avago Technologies | HCPL-4503#300 vs HCPL-4503 |
HCPL-4503SDM | Logic IC Output Optocoupler, 1-Element, 5000V Isolation | onsemi | HCPL-4503#300 vs HCPL-4503SDM |