Part Details for HCPL-4503#320 by Broadcom Limited
Overview of HCPL-4503#320 by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCPL-4503#320
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCPL-4503#320
|
EBV Elektronik | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP SMD Tube (Alt: HCPL-4503#320) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks, 5 Days | EBV - 0 |
|
Buy Now |
Part Details for HCPL-4503#320
HCPL-4503#320 CAD Models
HCPL-4503#320 Part Data Attributes
|
HCPL-4503#320
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-4503#320
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 1MBps, 0.300 INCH, SURFACE MOUNT, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | 0.300 INCH, SURFACE MOUNT, DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 19% | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 1.8 V | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.1 W | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HCPL-4503#320
This table gives cross-reference parts and alternative options found for HCPL-4503#320. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-4503#320, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-4503W | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, DIP-8 | Fairchild Semiconductor Corporation | HCPL-4503#320 vs HCPL-4503W |
HCPL4503SDM | 8-Pin DIP 1 Mbit/s Single-Channel High Speed Transistor Output Optocoupler No Base, 1000-REEL | onsemi | HCPL-4503#320 vs HCPL4503SDM |
HCPL-4503001 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 1MBps | Hewlett Packard Co | HCPL-4503#320 vs HCPL-4503001 |
SFH6345-X007T | Logic IC Output Optocoupler, 1-Channel, 1-Element, 5300V Isolation, 1MBps, ROHS COMPLIANT, DIP-8 | Vishay Intertechnologies | HCPL-4503#320 vs SFH6345-X007T |
SFH6345-X001 | Logic IC Output Optocoupler, 1-Channel, 1-Element, 5300V Isolation, 1MBps, ROHS COMPLIANT, PLASTIC, DIP-8 | Vishay Intertechnologies | HCPL-4503#320 vs SFH6345-X001 |
HCPL-4503#560 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, 0.300 INCH, SURFACE MOUNT, DIP-8 | Avago Technologies | HCPL-4503#320 vs HCPL-4503#560 |
SFH6345-X019 | Optocoupler - IC Output, 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1 Mbps, PLASTIC, SMD, 8 PIN | Vishay Semiconductors | HCPL-4503#320 vs SFH6345-X019 |
HCPL-4503#060 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 1MBps, 0.300 INCH, DIP-8 | Broadcom Limited | HCPL-4503#320 vs HCPL-4503#060 |
HCPL-4503 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, 0.300 INCH, DIP-8 | Avago Technologies | HCPL-4503#320 vs HCPL-4503 |
HCPL-4503SDM | Logic IC Output Optocoupler, 1-Element, 5000V Isolation | onsemi | HCPL-4503#320 vs HCPL-4503SDM |