Part Details for HCPL-4503#360 by Broadcom Limited
Overview of HCPL-4503#360 by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCPL-4503#360
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCPL-4503#360-ND
|
DigiKey | OPTOISOLTR 3.75KV TRANS 8-DIP GW Min Qty: 2250 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.6831 | Buy Now |
DISTI #
HCPL-4503#360
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP SMD Tube - Rail/Tube (Alt: HCPL-4503#360) RoHS: Not Compliant Min Qty: 2250 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.5191 / $1.7872 | Buy Now |
DISTI #
630-HCPL-4503-360
|
Mouser Electronics | High Speed Optocouplers 1MBd 1Ch 16mA RoHS: Not Compliant | 0 |
|
$1.6800 / $1.7500 | Order Now |
DISTI #
HCPL-4503#360
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP SMD Tube - Rail/Tube (Alt: HCPL-4503#360) RoHS: Not Compliant Min Qty: 2250 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.5191 / $1.7872 | Buy Now |
DISTI #
HCPL-4503#360
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP SMD Tube - Rail/Tube (Alt: HCPL-4503#360) RoHS: Not Compliant Min Qty: 2250 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.5191 / $1.7872 | Buy Now |
DISTI #
HCPL-4503#360
|
EBV Elektronik | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP SMD Tube (Alt: HCPL-4503#360) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks, 2 Days | EBV - 0 |
|
Buy Now |
Part Details for HCPL-4503#360
HCPL-4503#360 CAD Models
HCPL-4503#360 Part Data Attributes
|
HCPL-4503#360
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-4503#360
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 1MBps, 0.300 INCH, SURFACE MOUNT, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | 0.300 INCH, SURFACE MOUNT, DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Additional Feature | VDE APPROVED | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 19% | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 1.8 V | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.1 W | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HCPL-4503#360
This table gives cross-reference parts and alternative options found for HCPL-4503#360. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-4503#360, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-4503W | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, DIP-8 | Fairchild Semiconductor Corporation | HCPL-4503#360 vs HCPL-4503W |
HCPL4503SDM | 8-Pin DIP 1 Mbit/s Single-Channel High Speed Transistor Output Optocoupler No Base, 1000-REEL | onsemi | HCPL-4503#360 vs HCPL4503SDM |
HCPL-4503001 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 1MBps | Hewlett Packard Co | HCPL-4503#360 vs HCPL-4503001 |
SFH6345-X007T | Logic IC Output Optocoupler, 1-Channel, 1-Element, 5300V Isolation, 1MBps, ROHS COMPLIANT, DIP-8 | Vishay Intertechnologies | HCPL-4503#360 vs SFH6345-X007T |
SFH6345-X001 | Logic IC Output Optocoupler, 1-Channel, 1-Element, 5300V Isolation, 1MBps, ROHS COMPLIANT, PLASTIC, DIP-8 | Vishay Intertechnologies | HCPL-4503#360 vs SFH6345-X001 |
HCPL-4503#560 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, 0.300 INCH, SURFACE MOUNT, DIP-8 | Avago Technologies | HCPL-4503#360 vs HCPL-4503#560 |
SFH6345-X019 | Optocoupler - IC Output, 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1 Mbps, PLASTIC, SMD, 8 PIN | Vishay Semiconductors | HCPL-4503#360 vs SFH6345-X019 |
HCPL-4503#060 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 1MBps, 0.300 INCH, DIP-8 | Broadcom Limited | HCPL-4503#360 vs HCPL-4503#060 |
HCPL-4503 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, 0.300 INCH, DIP-8 | Avago Technologies | HCPL-4503#360 vs HCPL-4503 |
HCPL-4503SDM | Logic IC Output Optocoupler, 1-Element, 5000V Isolation | onsemi | HCPL-4503#360 vs HCPL-4503SDM |