Part Details for HCPL-4506#020 by Broadcom Limited
Overview of HCPL-4506#020 by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M34506M4-XXXFP | Renesas Electronics Corporation | 4-bit Microcontrollers with 20 Pins, 2MHz Max Frequency (Non Promotion), , / | |
M34506E4FP | Renesas Electronics Corporation | 4-bit Microcontrollers with 20 Pins, 2MHz Max Frequency (Non Promotion), , / | |
M34506M2-XXXFP | Renesas Electronics Corporation | 4-bit Microcontrollers with 20 Pins, 2MHz Max Frequency (Non Promotion), , / |
Price & Stock for HCPL-4506#020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCPL-4506#020-ND
|
DigiKey | OPTOISO 5KV OPEN COLLECTOR 8DIP Min Qty: 1850 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.0490 | Buy Now |
DISTI #
HCPL-4506#020
|
Avnet Americas | Optocoupler Logic-Out Pull Up DC-IN 1-CH 8-Pin PDIP Tube - Rail/Tube (Alt: HCPL-4506#020) RoHS: Not Compliant Min Qty: 1850 Package Multiple: 50 Container: Tube | 0 |
|
$1.8401 / $2.1648 | Buy Now |
DISTI #
630-HCPL-4506-020
|
Mouser Electronics | Logic Output Optocouplers 1MBd 1Ch 10mA RoHS: Not Compliant | 0 |
|
$2.0700 / $2.1200 | Order Now |
DISTI #
HCPL-4506#020
|
EBV Elektronik | Optocoupler Logic-Out Pull Up DC-IN 1-CH 8-Pin PDIP Tube (Alt: HCPL-4506#020) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for HCPL-4506#020
HCPL-4506#020 CAD Models
HCPL-4506#020 Part Data Attributes
|
HCPL-4506#020
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-4506#020
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 1MBps, 0.300 INCH, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | 0.300 INCH, DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.015 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 4.5 V | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HCPL-4506#020
This table gives cross-reference parts and alternative options found for HCPL-4506#020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-4506#020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-4506-020 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.300 INCH, DIP-8 | Avago Technologies | HCPL-4506#020 vs HCPL-4506-020 |
HCPL-4506#020 | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 1MBps, 0.300 INCH, DIP-8 | Hewlett Packard Co | HCPL-4506#020 vs HCPL-4506#020 |
HCPL-4506-020 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.300 INCH, DIP-8 | Agilent Technologies Inc | HCPL-4506#020 vs HCPL-4506-020 |
HCPL-4506#020 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1 Mbps, 0.300 INCH, DIP-8 | Agilent Technologies Inc | HCPL-4506#020 vs HCPL-4506#020 |
HCPL-4506#020 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, 0.300 INCH, DIP-8 | Avago Technologies | HCPL-4506#020 vs HCPL-4506#020 |