Part Details for HCPL-4506-060E by Broadcom Limited
Overview of HCPL-4506-060E by Broadcom Limited
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST4835-060EB | Coilcraft Inc | Current Sense Transformer | |
CST4835-060E | Coilcraft Inc | Current sensor, SMT, RoHS, halogen-free | |
CST4835-060EC | Coilcraft Inc | Current Sense Transformer |
Price & Stock for HCPL-4506-060E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCPL-4506-060E-ND
|
DigiKey | OPTOISO 3.75KV OPEN COLL 8DIP Min Qty: 3500 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.0990 | Buy Now |
DISTI #
HCPL-4506-060E
|
Avnet Americas | Optocoupler Logic-Out Pull Up DC-IN 1-CH 8-Pin PDIP Tube - Rail/Tube (Alt: HCPL-4506-060E) RoHS: Compliant Min Qty: 3500 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$0.9792 / $1.1520 | Buy Now |
DISTI #
630-HCPL-4506-060E
|
Mouser Electronics | Logic Output Optocouplers 1MBd 1Ch 10mA RoHS: Compliant | 0 |
|
$1.0800 / $1.1000 | Order Now |
Part Details for HCPL-4506-060E
HCPL-4506-060E CAD Models
HCPL-4506-060E Part Data Attributes
|
HCPL-4506-060E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-4506-060E
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.300 INCH, LEAD FREE, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | 0.300 INCH, LEAD FREE, DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.015 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 4.5 V | |
Terminal Finish | MATTE TIN |
Alternate Parts for HCPL-4506-060E
This table gives cross-reference parts and alternative options found for HCPL-4506-060E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-4506-060E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-4506-060 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.300 INCH, DIP-8 | Agilent Technologies Inc | HCPL-4506-060E vs HCPL-4506-060 |
HCPL-4506-060E | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.300 INCH, DIP-8 | Agilent Technologies Inc | HCPL-4506-060E vs HCPL-4506-060E |
HCPL-4506-060E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.300 INCH, LEAD FREE, DIP-8 | Avago Technologies | HCPL-4506-060E vs HCPL-4506-060E |
HCPL-4506#060 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1 Mbps, 0.300 INCH, DIP-8 | Agilent Technologies Inc | HCPL-4506-060E vs HCPL-4506#060 |
HCPL-4506#060 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 1MBps, 0.300 INCH, DIP-8 | Broadcom Limited | HCPL-4506-060E vs HCPL-4506#060 |