There are no models available for this part yet.
Overview of HCPL-4506-520E by Broadcom Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9625-2.0EBZ | Analog Devices | 2.0Gsps Evaluation board | |
LT5520EUF#TRPBF | Analog Devices | 1.3GHz to 2.3GHz Hi Linity Upc | |
ADRF6520-EVALZ | Analog Devices | Eval Board |
Price & Stock for HCPL-4506-520E by Broadcom Limited
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HCPL-4506-520E-ND
|
DigiKey | OPTOISO 5KV OPEN COLL 8DIP GW Min Qty: 4000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0922 / $1.1207 | Buy Now | |
DISTI #
HCPL-4506-520E
|
Avnet Americas | Optocoupler Logic-Out Pull Up DC-IN 1-CH 8-Pin PDIP SMD T/R - Tape and Reel (Alt: HCPL-4506-520E) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.0064 / $1.1840 | Buy Now | |
DISTI #
630-HCPL-4506-520E
|
Mouser Electronics | Logic Output Optocouplers 1MBd 1Ch 10mA RoHS: Compliant | 0 |
|
$1.0900 / $1.1200 | Order Now | |
DISTI #
HCPL-4506-520E
|
EBV Elektronik | Optocoupler Logic-Out Pull Up DC-IN 1-CH 8-Pin PDIP SMD T/R (Alt: HCPL-4506-520E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for HCPL-4506-520E by Broadcom Limited
Part Data Attributes for HCPL-4506-520E by Broadcom Limited
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BROADCOM INC
|
Package Description
|
0.300 INCH, LEAD FREE, DIP-8
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.80.00
|
Factory Lead Time
|
14 Weeks
|
Samacsys Manufacturer
|
Avago Technologies
|
Additional Feature
|
UL RECOGNIZED, VDE APPROVED
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.02 A
|
Isolation Voltage-Max
|
3750 V
|
JESD-609 Code
|
e3
|
Number of Elements
|
1
|
Number of Functions
|
1
|
On-State Current-Max
|
0.015 A
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Supply Voltage-Min
|
4.5 V
|
Terminal Finish
|
MATTE TIN
|