There are no models available for this part yet.
Overview of HCPL-4731-500E by Broadcom Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
4731BDM | Rochester Electronics LLC | 4731B - Shift Register, 64-Bit, CMOS, CDIP14 | |
55500EFJ/R | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma (Line Select) | |
55500EFD/B | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma (Line Select) |
Price & Stock for HCPL-4731-500E by Broadcom Limited
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
516-4213-1-ND
|
DigiKey | OPTOISO 3.75KV 2CH DARL 8-DIP GW Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.1888 / $6.8600 | Buy Now | |
DISTI #
HCPL-4731-500E
|
Avnet Americas | Optocoupler DC-IN 2-CH Darlington With Base DC-OUT 8-Pin PDIP SMD T/R - Tape and Reel (Alt: HCPL-4731-500E) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$2.9648 / $3.4880 | Buy Now | |
DISTI #
630-HCPL-4731-500E
|
Mouser Electronics | High Speed Optocouplers 2Ch 10mA 600mW RoHS: Compliant | 621 |
|
$3.1800 / $6.7600 | Buy Now | |
DISTI #
HCPL-4731-500E
|
EBV Elektronik | Optocoupler DC-IN 2-CH Darlington With Base DC-OUT 8-Pin PDIP SMD T/R (Alt: HCPL-4731-500E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for HCPL-4731-500E by Broadcom Limited
Part Data Attributes for HCPL-4731-500E by Broadcom Limited
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BROADCOM INC
|
Package Description
|
0.300 INCH, ROHS COMPLIANT, DIP-8
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.80.00
|
Factory Lead Time
|
14 Weeks
|
Samacsys Manufacturer
|
Avago Technologies
|
Additional Feature
|
TTL COMPATIBLE, UL RECOGNIZED
|
Configuration
|
SEPARATE, 2 CHANNELS
|
Current Transfer Ratio-Min
|
500%
|
Forward Current-Max
|
0.02 A
|
Forward Voltage-Max
|
1.4 V
|
Isolation Voltage-Max
|
3750 V
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Elements
|
2
|
Number of Functions
|
2
|
On-State Current-Max
|
0.06 A
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Optoelectronic Device Type
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Power Dissipation-Max
|
0.2 W
|
Supply Voltage-Min
|
4.5 V
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Alternate Parts for HCPL-4731-500E
This table gives cross-reference parts and alternative options found for HCPL-4731-500E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-4731-500E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-4731-300E | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 0.300 INCH, ROHS COMPLIANT, DIP-8 | Broadcom Limited | HCPL-4731-500E vs HCPL-4731-300E |