Part Details for HCPL-520K-300 by Broadcom Limited
Overview of HCPL-520K-300 by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCPL-520K-300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCPL-520K-300-ND
|
DigiKey | OPTOISO 1.5KV TRI-STATE 8DIP GW Min Qty: 6 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$640.7940 / $644.6133 | Buy Now |
DISTI #
HCPL-520K-300
|
Avnet Americas | Optocoupler Logic-Out Three State DC-IN 1-CH 8-Pin CDIP SMD - Bulk (Alt: HCPL-520K-300) RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
630-HCPL-520K-300
|
Mouser Electronics | High Speed Optocouplers 1Ch 8mA 200mW Hermetically sealed RoHS: Compliant | 0 |
|
$634.2100 / $644.5800 | Order Now |
DISTI #
HCPL-520K-300
|
EBV Elektronik | (Alt: HCPL-520K-300) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now |