There are no models available for this part yet.
Overview of HCPL-5651#200 by Broadcom Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1565-142 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MLC1565-142ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MLC1565-142MLC | Coilcraft Inc | General Purpose Inductor, 1.4uH, 20%, 1 Element, Iron-Core, SMD, 5552, CHIP, 5552, ROHS COMPLIANT |
Price & Stock for HCPL-5651#200 by Broadcom Limited
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HCPL-5651#200-ND
|
DigiKey | OPTOISO 2.5KV 2CH OPEN COLL 8DIP Min Qty: 29 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$128.9200 | Buy Now | |
DISTI #
HCPL-5651#200
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 2-CH 8-Pin CDIP - Bulk (Alt: HCPL-5651#200) RoHS: Not Compliant Min Qty: 29 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
630-HCPL-5651-200
|
Mouser Electronics | High Speed Optocouplers 10MBd 2CH 2500Vdc Hermetically sealed RoHS: Compliant | 0 |
|
$130.2000 | Order Now | |
DISTI #
HCPL-5651#200
|
EBV Elektronik | Optocoupler Logic-Out Open Collector DC-IN 2-CH 8-Pin CDIP (Alt: HCPL-5651#200) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for HCPL-5651#200 by Broadcom Limited
Part Data Attributes for HCPL-5651#200 by Broadcom Limited
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BROADCOM INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A001.A.2.C
|
HTS Code
|
8541.40.80.00
|
Factory Lead Time
|
16 Weeks
|
Additional Feature
|
HIGH RELIABILITY, OPEN COLLECTOR, TTL COMPATIBLE
|
Configuration
|
SEPARATE, 2 CHANNELS
|
Data Rate-Nom
|
10 MBps
|
Forward Current-Max
|
0.02 A
|
Hysteresis Ratio-Nom
|
0.0125
|
Isolation Voltage-Max
|
1500 V
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Elements
|
2
|
Number of Functions
|
2
|
On-State Current-Max
|
0.025 A
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Optoelectronic Device Type
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Power Dissipation-Max
|
0.04 W
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5.5 V
|
Surface Mount
|
NO
|
Alternate Parts for HCPL-5651#200
This table gives cross-reference parts and alternative options found for HCPL-5651#200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-5651#200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-5651#200 | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, HERMETIC SEALED, CERAMIC, DIP-8 | Avago Technologies | HCPL-5651#200 vs HCPL-5651#200 |
8102805PA | Logic IC Output Optocoupler, 2-Element, 2500V Isolation, 10MBps, HERMETIC SEALED, CERAMIC, DIP-8 | Agilent Technologies Inc | HCPL-5651#200 vs 8102805PA |
HCPL-5651#200 | Logic IC Output Optocoupler, 2-Element, 2500V Isolation, 10MBps, HERMETIC SEALED, DIP-8 | Hewlett Packard Co | HCPL-5651#200 vs HCPL-5651#200 |
8102805PX | Logic IC Output Optocoupler, 2-Element, 2500V Isolation, 10MBps, HERMETIC SEALED, CERAMIC, DIP-8 | Agilent Technologies Inc | HCPL-5651#200 vs 8102805PX |
8102805PC | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, HERMETIC SEALED, DIP-8 | Avago Technologies | HCPL-5651#200 vs 8102805PC |
8102805PX | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, HERMETIC SEALED, DIP-8 | Avago Technologies | HCPL-5651#200 vs 8102805PX |
HCPL-5651 | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, HERMETIC SEALED, DIP-8 | Avago Technologies | HCPL-5651#200 vs HCPL-5651 |
HCPL-5651#200 | Logic IC Output Optocoupler, 2-Element, 2500V Isolation, 10MBps, HERMETIC SEALED, CERAMIC, DIP-8 | Agilent Technologies Inc | HCPL-5651#200 vs HCPL-5651#200 |
HCPL-5651 | Logic IC Output Optocoupler, 2-Element, 2500V Isolation, 10MBps, HERMETIC SEALED, DIP-8 | Hewlett Packard Co | HCPL-5651#200 vs HCPL-5651 |
8102805PA | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, HERMETIC SEALED, DIP-8 | Avago Technologies | HCPL-5651#200 vs 8102805PA |