There are no models available for this part yet.
Overview of HCPL-6551 by Agilent Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6551CMS#PBF | Analog Devices | 3.3V 3x & 4x Video Amps | |
LT6551CMS#TRPBF | Analog Devices | 3.3V 3x & 4x Video Amps | |
AD9655-125EBZ | Analog Devices | 16Bit 125Msps ADC w/serial LVD |
CAD Models for HCPL-6551 by Agilent Technologies Inc
Part Data Attributes for HCPL-6551 by Agilent Technologies Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
AGILENT TECHNOLOGIES INC
|
Package Description
|
FP-16
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
3A001.A.2.C
|
HTS Code
|
8541.40.80.00
|
Additional Feature
|
HIGH RELIABILITY
|
Configuration
|
COMPLEX
|
Data Rate-Nom
|
0.4 MBps
|
Forward Current-Max
|
0.02 A
|
Hysteresis Ratio-Nom
|
0.0125
|
Isolation Voltage-Max
|
1500 V
|
JESD-609 Code
|
e0
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Elements
|
4
|
Number of Functions
|
4
|
On-State Current-Max
|
0.008 A
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Optoelectronic Device Type
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Power Dissipation-Max
|
0.05 W
|
Response Time-Nom
|
0.000006 ns
|
Supply Voltage-Min
|
2 V
|
Supply Voltage-Nom
|
20 V
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Alternate Parts for HCPL-6551
This table gives cross-reference parts and alternative options found for HCPL-6551. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-6551, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8767904FC | Logic IC Output Optocoupler, 4-Element, 1500V Isolation, 0.4MBps, FP-16 | Broadcom Limited | HCPL-6551 vs 5962-8767904FC |
HCPL-6551 | 4 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.4Mbps, FP-16 | Avago Technologies | HCPL-6551 vs HCPL-6551 |
HCPL-6550 | Logic IC Output Optocoupler, 4-Element, 1500V Isolation, 0.4MBps, FP-16 | Hewlett Packard Co | HCPL-6551 vs HCPL-6550 |
HCPL-6551 | Logic IC Output Optocoupler, 4-Element, 1500V Isolation, 0.4MBps, FP-16 | Broadcom Limited | HCPL-6551 vs HCPL-6551 |
HCPL-6551 | Logic IC Output Optocoupler, 4-Element, 1500V Isolation, 0.4MBps, FP-16 | Hewlett Packard Co | HCPL-6551 vs HCPL-6551 |
HCPL-6550 | Logic IC Output Optocoupler, 4-Element, 1500V Isolation, 0.4MBps | Agilent Technologies Inc | HCPL-6551 vs HCPL-6550 |
5962-8767904FC | Logic IC Output Optocoupler, 4-Element, 1500V Isolation, 0.4MBps, FP-16 | Hewlett Packard Co | HCPL-6551 vs 5962-8767904FC |
5962-8767904FX | Logic IC Output Optocoupler, 4-Element, 1500V Isolation, 0.4MBps | Agilent Technologies Inc | HCPL-6551 vs 5962-8767904FX |
Related Parts for HCPL-6551
-
ACPL-5630L-300Optocoupler
-
MK30DX64VLK7Microcontrollers
-
SM037C135KBN120Fixed Capacitors
-
IXTH48P20PPower Field-Effect Transistors
-
HA3-5127-5Operational Amplifiers
-
AC0402FR-0710K5LFixed Resistors
-
LR645N8-GLinear Regulator ICs
-
LCDA05.TBTTransient Suppressors
-
SI4497DY-T1-GE3Small Signal Field-Effect Transistors