Part Details for HCPL-7100 by Agilent Technologies Inc
Overview of HCPL-7100 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HCPL-7100
HCPL-7100 CAD Models
HCPL-7100 Part Data Attributes
|
HCPL-7100
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HCPL-7100
Agilent Technologies Inc
FET Output Optocoupler, 2-Element, 3800V Isolation
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Isolation Voltage-Max | 3800 V | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 2 | |
On-State Current-Max | 0.025 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | FET OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.22 W | |
Response Time-Max | 8e-9 s | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |