-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPECIALTY ANALOG CIRCUIT, PDSO8, ROHS COMPLIANT, SMT-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55500EFJ/R | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma (Line Select) | |
55500EFD/B | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma (Line Select) | |
55500EJ/B | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma (Line Select) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 37 |
|
RFQ | ||
|
LCSC | DIP-8 Isolation Amplifiers ROHS | 75 |
|
$4.6923 / $5.3935 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HCPL-7510-500E
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HCPL-7510-500E
Avago Technologies
SPECIALTY ANALOG CIRCUIT, PDSO8, ROHS COMPLIANT, SMT-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Avago Technologies | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 9.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.455 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 6.35 mm |
This table gives cross-reference parts and alternative options found for HCPL-7510-500E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-7510-500E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-7510-560E | SPECIALTY ANALOG CIRCUIT, PDSO8, ROHS COMPLIANT, SMT-8 | Avago Technologies | HCPL-7510-500E vs HCPL-7510-560E |
HCPL-7510-560E | Analog Circuit, 1 Func, PDSO8, ROHS COMPLIANT, SMT-8 | Broadcom Limited | HCPL-7510-500E vs HCPL-7510-560E |
HCPL-7510-300E | Analog Circuit, 1 Func, PDSO8, ROHS COMPLIANT, SMT-8 | Broadcom Limited | HCPL-7510-500E vs HCPL-7510-300E |
HCPL-7510-300 | SPECIALTY ANALOG CIRCUIT, PDSO8, SMT-8 | Avago Technologies | HCPL-7510-500E vs HCPL-7510-300 |
HCPL-7510-360 | Analog Circuit, 1 Func, PDSO8, SMT-8 | Broadcom Limited | HCPL-7510-500E vs HCPL-7510-360 |
HCPL-7510-300E | SPECIALTY ANALOG CIRCUIT, PDSO8, ROHS COMPLIANT, SMT-8 | Avago Technologies | HCPL-7510-500E vs HCPL-7510-300E |