There are no models available for this part yet.
Overview of HCPL-7720-320E by Broadcom Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADATE320EBZ | Analog Devices | Evaluation Board | |
ADL5320-EVALZ | Analog Devices | ADL5320 Evaluation Board | |
ADMV7320-EVALZ | Analog Devices | ADMV7320 EVAL BOARD |
Price & Stock for HCPL-7720-320E by Broadcom Limited
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HCPL-7720-320E-ND
|
DigiKey | OPTOISO 5KV PUSH PULL 8DIP GW Min Qty: 1250 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.0703 | Buy Now | |
DISTI #
HCPL-7720-320E
|
Avnet Americas | Optocoupler Logic-Out Push-Pull Logic, Buffer-IN 1-CH 8-Pin PDIP SMD Tube - Rail/Tube (Alt: HCPL-7720-320E) RoHS: Compliant Min Qty: 1250 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$2.7744 / $3.2640 | Buy Now | |
DISTI #
630-HCPL-7720-320E
|
Mouser Electronics | High Speed Optocouplers 1Ch 10mA 600mW RoHS: Compliant | 0 |
|
$3.1300 / $3.2100 | Order Now |
CAD Models for HCPL-7720-320E by Broadcom Limited
Part Data Attributes for HCPL-7720-320E by Broadcom Limited
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BROADCOM INC
|
Package Description
|
0.300 INCH, LEAD FREE, SURFACE MOUNT, DIP-8
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.80.00
|
Factory Lead Time
|
18 Weeks
|
Samacsys Manufacturer
|
Avago Technologies
|
Additional Feature
|
UL RECOGNIZED, VDE APPROVED
|
Configuration
|
COMPLEX
|
Data Rate-Nom
|
25 MBps
|
Forward Current-Max
|
0.00001 A
|
Isolation Voltage-Max
|
3750 V
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Elements
|
1
|
Number of Functions
|
1
|
On-State Current-Max
|
0.01 A
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Response Time-Nom
|
4e-8 ns
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5.5 V
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Alternate Parts for HCPL-7720-320E
This table gives cross-reference parts and alternative options found for HCPL-7720-320E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-7720-320E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-7720-320 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 25MBps, 0.300 INCH, SURFACE MOUNT, DIP-8 | Broadcom Limited | HCPL-7720-320E vs HCPL-7720-320 |
HCPL-7720-320 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 25Mbps, 0.300 INCH, SURFACE MOUNT, DIP-8 | Avago Technologies | HCPL-7720-320E vs HCPL-7720-320 |
HCPL-7720-320E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 25Mbps, 0.300 INCH, LEAD FREE, SURFACE MOUNT, DIP-8 | Avago Technologies | HCPL-7720-320E vs HCPL-7720-320E |