Part Details for HCPL-7723-520E by Broadcom Limited
Overview of HCPL-7723-520E by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for HCPL-7723-520E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCPL-7723-520E-ND
|
DigiKey | OPTOISO 5KV PUSH PULL 8DIP GW Min Qty: 2000 Lead time: 30 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.4364 | Buy Now |
DISTI #
HCPL-7723-520E
|
Avnet Americas | Optocoupler Logic-Out Push-Pull Logic, Buffer-IN 1-CH 8-Pin PDIP SMD T/R - Tape and Reel (Alt: HCPL-7723-520E) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$3.1144 / $3.6640 | Buy Now |
DISTI #
630-HCPL-7723-520E
|
Mouser Electronics | High Speed Optocouplers 50Mbd 2ns PWD RoHS: Compliant | 0 |
|
$3.4400 | Order Now |
DISTI #
HCPL-7723-520E
|
Avnet Americas | Optocoupler Logic-Out Push-Pull Logic, Buffer-IN 1-CH 8-Pin PDIP SMD T/R - Tape and Reel (Alt: HCPL-7723-520E) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$3.1144 / $3.6640 | Buy Now |
Part Details for HCPL-7723-520E
HCPL-7723-520E CAD Models
HCPL-7723-520E Part Data Attributes:
|
HCPL-7723-520E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-7723-520E
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 50MBps, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | UL RECOGNIZED | |
Configuration | COMPLEX | |
Data Rate-Nom | 50 MBps | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.01 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.6 W | |
Response Time-Nom | 2.2e-8 ns | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5.5 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
Alternate Parts for HCPL-7723-520E
This table gives cross-reference parts and alternative options found for HCPL-7723-520E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-7723-520E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-7723-520E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 50Mbps, 0.300 INCH, ROHS COMPLIANT, DIP-8 | Avago Technologies | HCPL-7723-520E vs HCPL-7723-520E |
HCPL-7723-520 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 50MBps, DIP-8 | Broadcom Limited | HCPL-7723-520E vs HCPL-7723-520 |
HCPL-7723-520 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 50Mbps, 0.300 INCH, DIP-8 | Avago Technologies | HCPL-7723-520E vs HCPL-7723-520 |