-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Isolation Amplifier, 1 Func, 3750V Isolation-Min, 30MHz Band Width, PDSO16, LEAD FREE, SOP-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31K7067
|
Newark | Optocouplers, Isolated Amp, 3.75Kv, No. Of Amplifiers:1Amplifiers, Isolation Voltage:3.75Kv, Supply Voltage Range:4.5V To 5.5V, Ic Case/Package:Soic, No. Of Pins:16Pins, Gain Bandwidth Product:30Khz, Gain Non-Linearity Max:-, Msl:-Rohs Compliant: Yes |Broadcom HCPL-788J-000E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 243 |
|
$5.9000 / $10.3000 | Buy Now |
DISTI #
516-1691-5-ND
|
DigiKey | IC OPAMP ISOLATION 1 CIRC 16SO Min Qty: 1 Lead time: 30 Weeks Container: Tube |
1439 In Stock |
|
$4.8024 / $9.9100 | Buy Now |
DISTI #
HCPL-788J-000E
|
Avnet Americas | OptoCoupler 16-Pin SOIC Tube - Rail/Tube (Alt: HCPL-788J-000E) RoHS: Compliant Min Qty: 810 Package Multiple: 45 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$4.3520 / $5.1200 | Buy Now |
DISTI #
630-HCPL-788J-000E
|
Mouser Electronics | Optically Isolated Amplifiers 4.5 - 5.5 SV RoHS: Compliant | 551 |
|
$4.8000 / $9.9000 | Buy Now |
DISTI #
HCPL-788J-000E
|
Avnet Americas | OptoCoupler 16-Pin SOIC Tube - Rail/Tube (Alt: HCPL-788J-000E) RoHS: Compliant Min Qty: 810 Package Multiple: 45 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$4.3520 / $5.1200 | Buy Now |
DISTI #
HCPL-788J-000E
|
TME | Optocoupler, SMD, Ch: 1, OUT: isolation amplifier, SO16, 25kV/μs Min Qty: 1 | 399 |
|
$7.5900 / $8.8400 | Buy Now |
|
Ameya Holding Limited | Min Qty: 45 | 810 |
|
$8.3997 / $8.8361 | Buy Now |
|
Chip1Cloud | IC OP AMP ISOLATION 30KHZ 16SO | 2350 |
|
RFQ | |
DISTI #
HCPL-788J-000E
|
EBV Elektronik | OptoCoupler 16-Pin SOIC Tube (Alt: HCPL-788J-000E) RoHS: Compliant Min Qty: 45 Package Multiple: 45 Lead time: 2 Weeks, 2 Days | EBV - 4455 |
|
Buy Now | |
DISTI #
9994734
|
element14 Asia-Pacific | OPTOCOUPLER, SMD RoHS: Compliant Min Qty: 1 Container: Each | 243 |
|
$5.5849 / $10.6607 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HCPL-788J-000E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-788J-000E
Broadcom Limited
Isolation Amplifier, 1 Func, 3750V Isolation-Min, 30MHz Band Width, PDSO16, LEAD FREE, SOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | SOP, SOP16,.4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Amplifier Type | ISOLATION AMPLIFIER | |
Bandwidth (3dB)-Nom | 0.03 MHz | |
Isolation Voltage-Min | 5000 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.312 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.911 mm | |
Supply Current-Max | 40 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Gain-Max | 8.3333 | |
Voltage Gain-Min | 7.5397 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for HCPL-788J-000E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-788J-000E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-788J#500 | ISOLATION AMPLIFIER, 3750 V ISOLATION-MIN, 30 kHz BAND WIDTH, PDSO16, SOP-16 | Avago Technologies | HCPL-788J-000E vs HCPL-788J#500 |
HCPL-788J | ISOLATION AMPLIFIER, 3750V ISOLATION-MIN, 30kHz BAND WIDTH, PDSO16, SOP-16 | Avago Technologies | HCPL-788J-000E vs HCPL-788J |
HCPL-788J | Isolation Amplifier, 1 Func, 3750V Isolation-Min, 30MHz Band Width, PDSO16, SO-16 | Hewlett Packard Co | HCPL-788J-000E vs HCPL-788J |
HCPL-788J#500 | Isolation Amplifier, 1 Func, 3750V Isolation-Min, 30MHz Band Width, PDSO16, SOP-16 | Agilent Technologies Inc | HCPL-788J-000E vs HCPL-788J#500 |
HCPL-788J-500E | ISOLATION AMPLIFIER, 3750V ISOLATION-MIN, 30kHz BAND WIDTH, PDSO16, LEAD FREE, SOP-16 | Avago Technologies | HCPL-788J-000E vs HCPL-788J-500E |
HCPL-788J | Isolation Amplifier, 1 Func, 3750V Isolation-Min, 30MHz Band Width, PDSO16, SOP-16 | Agilent Technologies Inc | HCPL-788J-000E vs HCPL-788J |
HCPL-788J-500 | Isolation Amplifier, 1 Func, 3750V Isolation-Min, 30MHz Band Width, PDSO16, SOP-16 | Broadcom Limited | HCPL-788J-000E vs HCPL-788J-500 |
HCPL-788J-000E | ISOLATION AMPLIFIER, 3750V ISOLATION-MIN, 30kHz BAND WIDTH, PDSO16, LEAD FREE, SOP-16 | Avago Technologies | HCPL-788J-000E vs HCPL-788J-000E |
HCPL-788J | Isolation Amplifier, 1 Func, 3750V Isolation-Min, 30MHz Band Width, PDSO16, SOP-16 | Broadcom Limited | HCPL-788J-000E vs HCPL-788J |
HCPL-788J500 | ISOLATION AMPLIFIER, 3750V ISOLATION-MIN, 30kHz BAND WIDTH, PDSO16, SOP-16 | Agilent Technologies Inc | HCPL-788J-000E vs HCPL-788J500 |