Part Details for HCPL-814-560E by Broadcom Limited
Overview of HCPL-814-560E by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCPL-814-560E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCPL-814-560E-ND
|
DigiKey | OPTOISOLATOR 5KV TRANSISTOR 4SMD Min Qty: 21000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1803 / $0.1909 | Buy Now |
DISTI #
HCPL-814-560E
|
Avnet Americas | Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R - Tape and Reel (Alt: HCPL-814-560E) RoHS: Compliant Min Qty: 21000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1632 / $0.1920 | Buy Now |
DISTI #
630-HCPL-814-560E
|
Mouser Electronics | Transistor Output Optocouplers 5000 Vrms 20% CTR RoHS: Compliant | 0 |
|
$0.1880 / $0.1910 | Order Now |
DISTI #
HCPL-814-560E
|
Avnet Americas | Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R - Tape and Reel (Alt: HCPL-814-560E) RoHS: Compliant Min Qty: 21000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1632 / $0.1920 | Buy Now |
DISTI #
HCPL-814-560E
|
Avnet Americas | Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R - Tape and Reel (Alt: HCPL-814-560E) RoHS: Compliant Min Qty: 21000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1632 / $0.1920 | Buy Now |
DISTI #
HCPL-814-560E
|
EBV Elektronik | Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R (Alt: HCPL-814-560E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 3 Weeks, 1 Days | EBV - 14000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 11000 |
|
$0.4861 / $0.5224 | Buy Now |
Part Details for HCPL-814-560E
HCPL-814-560E CAD Models
HCPL-814-560E Part Data Attributes
|
HCPL-814-560E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-814-560E
Broadcom Limited
AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, 0.300 INCH, ROHS COMPLIANT, SMD, DIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | 0.300 INCH, ROHS COMPLIANT, SMD, DIP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 20% | |
Current Transfer Ratio-Nom | 20% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.000018 s | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
Alternate Parts for HCPL-814-560E
This table gives cross-reference parts and alternative options found for HCPL-814-560E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-814-560E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-814-560E | 1 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, 0.300 INCH, ROHS COMPLIANT, SMD, DIP-4 | Avago Technologies | HCPL-814-560E vs HCPL-814-560E |