Part Details for HCPL-817-36LE by Broadcom Limited
Overview of HCPL-817-36LE by Broadcom Limited
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCPL-817-36LE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCPL-817-36LE-ND
|
DigiKey | OPTOISOLATOR 5KV TRANSISTOR 4SMD Min Qty: 25000 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.1572 | Buy Now |
DISTI #
HCPL-817-36LE
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Tube - Rail/Tube (Alt: HCPL-817-36LE) RoHS: Compliant Min Qty: 25000 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$0.1360 / $0.1600 | Buy Now |
DISTI #
630-HCPL-817-36LE
|
Mouser Electronics | Transistor Output Optocouplers 5000 Vrms 50mA RoHS: Compliant | 0 |
|
$0.1530 / $0.1570 | Order Now |
DISTI #
HCPL-817-36LE
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Tube - Rail/Tube (Alt: HCPL-817-36LE) RoHS: Compliant Min Qty: 25000 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$0.1360 / $0.1600 | Buy Now |
DISTI #
HCPL-817-36LE
|
EBV Elektronik | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Tube (Alt: HCPL-817-36LE) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 3 Weeks, 1 Days | EBV - 25000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 20000 |
|
$0.4431 / $0.4761 | Buy Now |
Part Details for HCPL-817-36LE
HCPL-817-36LE CAD Models
HCPL-817-36LE Part Data Attributes:
|
HCPL-817-36LE
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-817-36LE
Broadcom Limited
Transistor Output Optocoupler, 1-Element, 5000V Isolation, 0.300 INCH, ROHS COMPLIANT, SMD, DIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | 0.300 INCH, ROHS COMPLIANT, SMD, DIP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 50% | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.03 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.2 W | |
Response Time-Max | 0.000018 s | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
Alternate Parts for HCPL-817-36LE
This table gives cross-reference parts and alternative options found for HCPL-817-36LE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-817-36LE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-817-30LE | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, 0.300 INCH, ROHS COMPLIANT, SMD, DIP-4 | Avago Technologies | HCPL-817-36LE vs HCPL-817-30LE |
HCPL-817-36LE | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, 0.300 INCH, ROHS COMPLIANT, SMD, DIP-4 | Avago Technologies | HCPL-817-36LE vs HCPL-817-36LE |
HCPL-817-30LE | Transistor Output Optocoupler, 1-Element, 5000V Isolation, 0.300 INCH, ROHS COMPLIANT, SMD, DIP-4 | Broadcom Limited | HCPL-817-36LE vs HCPL-817-30LE |
HCPL-817-300E | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, 0.300 INCH, ROHS COMPLIANT, COMPACT, SMD, DIP-4 | Avago Technologies | HCPL-817-36LE vs HCPL-817-300E |
HCPL-817-300 | Transistor Output Optocoupler, 1-Element, 5000V Isolation, SMD, DIP-4 | Agilent Technologies Inc | HCPL-817-36LE vs HCPL-817-300 |