Part Details for HCPL-M454-560 by Broadcom Limited
Overview of HCPL-M454-560 by Broadcom Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for HCPL-M454-560
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCPL-M454-560-ND
|
DigiKey | OPTOISO 3.75KV TRANSISTOR 6SOIC Lead time: 16 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now |
Part Details for HCPL-M454-560
HCPL-M454-560 CAD Models
HCPL-M454-560 Part Data Attributes:
|
HCPL-M454-560
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-M454-560
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, MO-155, 5 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | MO-155, 5 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | TTL COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HCPL-M454-560
This table gives cross-reference parts and alternative options found for HCPL-M454-560. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-M454-560, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-M454 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, SO-5 | Hewlett Packard Co | HCPL-M454-560 vs HCPL-M454 |
HCPL-M454-060 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, MO-155, 5 PIN | Broadcom Limited | HCPL-M454-560 vs HCPL-M454-060 |
HCPL-M454-000E | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, MO-155, 5 PIN | Agilent Technologies Inc | HCPL-M454-560 vs HCPL-M454-000E |
HCPL-M454 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, MO-155, 5 PIN | Agilent Technologies Inc | HCPL-M454-560 vs HCPL-M454 |
HCPL-M454-560 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, MO-155, 5 PIN | Avago Technologies | HCPL-M454-560 vs HCPL-M454-560 |
HCPL-M454 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, MO-155, 5 PIN | Broadcom Limited | HCPL-M454-560 vs HCPL-M454 |