Part Details for HCPL-M456-000E by Broadcom Limited
Overview of HCPL-M456-000E by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCPL-M456-000E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-2391-5-ND
|
DigiKey | OPTOISO 3.75KV OPN COLLECTOR 5SO Min Qty: 1 Lead time: 22 Weeks Container: Tube |
1920 In Stock |
|
$1.2751 / $3.0300 | Buy Now |
DISTI #
HCPL-M456-000E
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 1-CH 5-Pin SOIC Tube - Rail/Tube (Alt: HCPL-M456-000E) RoHS: Compliant Min Qty: 2900 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.1737 / $1.3808 | Buy Now |
DISTI #
630-HCPL-M456-000E
|
Mouser Electronics | Logic Output Optocouplers 1MBd 3750Vdc RoHS: Compliant | 3031 |
|
$1.2700 / $3.0200 | Buy Now |
DISTI #
HCPL-M456-000E
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 1-CH 5-Pin SOIC Tube - Rail/Tube (Alt: HCPL-M456-000E) RoHS: Compliant Min Qty: 2900 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.1737 / $1.3808 | Buy Now |
|
Ameya Holding Limited | Min Qty: 100 | 10490 |
|
$1.9928 / $2.1474 | Buy Now |
DISTI #
HCPL-M456-000E
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 1-CH 5-Pin SOIC Tube - Rail/Tube (Alt: HCPL-M456-000E) RoHS: Compliant Min Qty: 2900 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.1737 / $1.3808 | Buy Now |
DISTI #
HCPL-M456-000E
|
EBV Elektronik | Optocoupler Logic-Out Open Collector DC-IN 1-CH 5-Pin SOIC Tube (Alt: HCPL-M456-000E) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks, 2 Days | EBV - 2900 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 2300 |
|
$3.4900 / $3.7500 | Buy Now |
Part Details for HCPL-M456-000E
HCPL-M456-000E CAD Models
HCPL-M456-000E Part Data Attributes
|
HCPL-M456-000E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-M456-000E
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 2500V Isolation, ROHS COMPLIANT, MO-155, SOIC-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | MO-155, SOIC-5 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.015 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TUBE | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
Alternate Parts for HCPL-M456-000E
This table gives cross-reference parts and alternative options found for HCPL-M456-000E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-M456-000E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-M456-000E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, ROHS COMPLIANT, MO-155, SOIC-5 | Avago Technologies | HCPL-M456-000E vs HCPL-M456-000E |