-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-PIn SOIC Single-Channel Low Current High Gain Split Darlington Output Optocoupler, 3000-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y1809
|
Newark | Optocoupler, Darlington, 2.5Kv, Soic-8, No. Of Channels:1 Channel, Optocoupler Case Style:Soic, No. Of Pins:8Pins, Forward Current If Max:20Ma, Isolation Voltage:2.5Kv, Ctr Min:500%, Collector Emitter Voltage V(Br)Ceo:- Rohs Compliant: Yes |Onsemi HCPL0701 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 675 |
|
$0.3080 | Buy Now |
DISTI #
34C0561
|
Newark | Darlington-Npn-Output Dc-Input Optocoupler,1-Channel,2.5Kv Isolation, so Rohs Compliant: Yes |Onsemi HCPL0701 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2134 |
|
$1.1700 / $3.0200 | Buy Now |
DISTI #
26AC0098
|
Newark | So8, Split Darlington Rohs Compliant: Yes |Onsemi HCPL0701 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1100 / $1.8700 | Buy Now |
DISTI #
HCPL0701-ND
|
DigiKey | OPTOCOUPLER DARL OUT 1CH 8-SOIC Min Qty: 1 Lead time: 17 Weeks Container: Tube |
1888 In Stock |
|
$1.0389 / $2.8200 | Buy Now |
DISTI #
HCPL0701
|
Avnet Americas | Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin SOIC N Box - Rail/Tube (Alt: HCPL0701) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
$1.0043 / $1.1986 | Buy Now |
DISTI #
31Y1809
|
Avnet Americas | Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin SOIC N Box - Bulk (Alt: 31Y1809) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 4 Days Container: Bulk | 675 Partner Stock |
|
$1.3900 / $2.4800 | Buy Now |
DISTI #
34C0561
|
Avnet Americas | Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin SOIC N Box - Bulk (Alt: 34C0561) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 5 Days Container: Bulk | 828 Partner Stock |
|
$1.4800 / $2.5600 | Buy Now |
DISTI #
512-HCPL0701
|
Mouser Electronics | High Speed Optocouplers Hi Gain Optocoupler 1Ch LC Darlington RoHS: Compliant | 3054 |
|
$1.0300 / $2.8200 | Buy Now |
DISTI #
V99:2348_06340951
|
Arrow Electronics | Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2247 | Americas - 811 |
|
$1.0875 / $1.7455 | Buy Now |
DISTI #
V79:2366_28619906
|
Arrow Electronics | Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2247 | Americas - 353 |
|
$0.9700 / $1.7569 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HCPL0701
onsemi
Buy Now
Datasheet
|
Compare Parts:
HCPL0701
onsemi
8-PIn SOIC Single-Channel Low Current High Gain Split Darlington Output Optocoupler, 3000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | LEAD FREE, SOIC-8 | |
Manufacturer Package Code | 751DZ | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 25 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 400% | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 1.75 V | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.06 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.1 W | |
Response Time-Max | 0.00009 s | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
This table gives cross-reference parts and alternative options found for HCPL0701. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL0701, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL0701V | 8-PIn SOIC Single-Channel Low Current High Gain Split Darlington Output Optocoupler, 3000-TUBE | onsemi | HCPL0701 vs HCPL0701V |