Part Details for HCPL0730R2 by onsemi
Overview of HCPL0730R2 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCPL0730R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2083205
|
Farnell | RoHS: Compliant Min Qty: 5 Container: Each | 1549 |
|
$1.5472 / $2.8822 | Buy Now |
Part Details for HCPL0730R2
HCPL0730R2 CAD Models
HCPL0730R2 Part Data Attributes
|
HCPL0730R2
onsemi
Buy Now
Datasheet
|
Compare Parts:
HCPL0730R2
onsemi
8-Pin SOIC Dual-Channel Low Current High Gain Split Darlington Output Optocoupler, SO 8L NB, 2500-TAPE REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOIC-8 | |
Manufacturer Package Code | M08E | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL RECOGNIZED | |
Configuration | SEPARATE, 2 CHANNELS | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 2500 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 2 | |
Number of Functions | 2 | |
On-State Current-Max | 0.06 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Surface Mount | YES |
Alternate Parts for HCPL0730R2
This table gives cross-reference parts and alternative options found for HCPL0730R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL0730R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL0730R2 | Logic IC Output Optocoupler, 2-Element, 2500V Isolation, LEAD FREE, SOIC-8 | Fairchild Semiconductor Corporation | HCPL0730R2 vs HCPL0730R2 |