-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Pin SOIC Dual-Channel Low Current High Gain Split Darlington Output Optocoupler, 3000-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCPL0731-ND
|
DigiKey | OPTOCOUPLER DARL 2CHAN 8SOIC Min Qty: 1 Lead time: 14 Weeks Container: Tube |
3988 In Stock |
|
$1.2571 / $3.4100 | Buy Now |
DISTI #
HCPL0731
|
Avnet Americas | Optocoupler DC-IN 2-CH Darlington With Base DC-OUT 8-Pin SOIC N Box - Rail/Tube (Alt: HCPL0731) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Tube | 9000 Factory Stock |
|
$1.2152 / $1.4504 | Buy Now |
DISTI #
512-HCPL0731
|
Mouser Electronics | High Speed Optocouplers Dual Ch Optocoupler LCHG SplitDarlington RoHS: Compliant | 9682 |
|
$1.1900 / $2.5300 | Buy Now |
|
Future Electronics | SO8, DUAL CHANNEL HIGH GAIN SPLIT DARLINGTON, 1KV/US RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.2400 / $1.3700 | Buy Now |
DISTI #
HCPL0731
|
Avnet Americas | Optocoupler DC-IN 2-CH Darlington With Base DC-OUT 8-Pin SOIC N Box - Rail/Tube (Alt: HCPL0731) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Tube | 9000 Factory Stock |
|
$1.2152 / $1.4504 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 19 |
|
$3.7620 / $3.9307 | Buy Now |
DISTI #
HCPL0731
|
Avnet Americas | Optocoupler DC-IN 2-CH Darlington With Base DC-OUT 8-Pin SOIC N Box - Rail/Tube (Alt: HCPL0731) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Tube | 9000 Factory Stock |
|
$1.2152 / $1.4504 | Buy Now |
DISTI #
HCPL0731
|
Avnet Silica | Optocoupler DC-IN 2-CH Darlington With Base DC-OUT 8-Pin SOIC N Box (Alt: HCPL0731) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
HCPL0731
|
EBV Elektronik | Optocoupler DC-IN 2-CH Darlington With Base DC-OUT 8-Pin SOIC N Box (Alt: HCPL0731) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 2 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HCPL0731
onsemi
Buy Now
Datasheet
|
Compare Parts:
HCPL0731
onsemi
8-Pin SOIC Dual-Channel Low Current High Gain Split Darlington Output Optocoupler, 3000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | LEAD FREE, SOIC-8 | |
Manufacturer Package Code | 751DZ | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 31 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL RECOGNIZED | |
Configuration | SEPARATE, 2 CHANNELS | |
Current Transfer Ratio-Min | 400% | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 1.7 V | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 2 | |
Number of Functions | 2 | |
On-State Current-Max | 0.06 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.1 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
This table gives cross-reference parts and alternative options found for HCPL0731. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL0731, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL0731V | Logic IC Output Optocoupler, 2-Element, 2500V Isolation, LEAD FREE, SOIC-8 | Fairchild Semiconductor Corporation | HCPL0731 vs HCPL0731V |
HCPL0731 | Logic IC Output Optocoupler, 2-Element, 2500V Isolation, LEAD FREE, SOIC-8 | Fairchild Semiconductor Corporation | HCPL0731 vs HCPL0731 |
HCPL0731R2 | 8-Pin SOIC Dual-Channel Low Current High Gain Split Darlington Output Optocoupler, 2500-REEL | onsemi | HCPL0731 vs HCPL0731R2 |