Part Details for HCPL2530 by Fairchild Semiconductor Corporation
Overview of HCPL2530 by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCPL2530
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | OPTOISO 2.5KV 2CH TRANS 8DIP | 62820 |
|
$0.6410 / $0.9610 | Buy Now |
Part Details for HCPL2530
HCPL2530 CAD Models
HCPL2530 Part Data Attributes
|
HCPL2530
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
HCPL2530
Fairchild Semiconductor Corporation
8-Pin DIP 1Mbit/s Dual-Channel High Speed Transistor Output Optocoupler, 8LD,MDIP,.300" WIDE, OPTO, BLACK, 1000/BULK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8LD,MDIP,.300" WIDE, OPTO, BLACK | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | SEPARATE, 2 CHANNELS | |
Current Transfer Ratio-Min | 7% | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 1.7 V | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 2 | |
Number of Functions | 2 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.035 W | |
Response Time-Max | 0.0000015 s | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for HCPL2530
This table gives cross-reference parts and alternative options found for HCPL2530. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL2530, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-2530-020 | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, 0.300 INCH, DIP-8 | Avago Technologies | HCPL2530 vs HCPL-2530-020 |
HCPL-2530 | Logic IC Output Optocoupler, 2-Element, 2500V Isolation, 1MBps, 0.300 INCH, DIP-8 | Hewlett Packard Co | HCPL2530 vs HCPL-2530 |
HCPL-2530 | Logic IC Output Optocoupler, | Quality Technologies Corp | HCPL2530 vs HCPL-2530 |
HCPL2530 | Optocoupler/Optoisolator 8-PDIP | Texas Instruments | HCPL2530 vs HCPL2530 |
HCPL2530 | 8-Pin DIP 1Mbit/s Dual-Channel High Speed Transistor Output Optocoupler (Not recommend for new design. The new equivalent part number is HCPL253xM), 1000-TUBE | onsemi | HCPL2530 vs HCPL2530 |
HCPL-2530 | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 1MBps, 0.300 INCH, DIP-8 | Broadcom Limited | HCPL2530 vs HCPL-2530 |
HCPL-2530 | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, 0.300 INCH, DIP-8 | Avago Technologies | HCPL2530 vs HCPL-2530 |
TLP2530 | Optocoupler - IC Output, 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 11-10C4, DIP-8 | Toshiba America Electronic Components | HCPL2530 vs TLP2530 |