Part Details for HCPL2530 by Texas Instruments
Overview of HCPL2530 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for HCPL2530
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 2865 |
|
$0.6930 / $2.1000 | Buy Now |
|
Rochester Electronics | Logic IC Output Optocoupler, 2-Element, 2500V Isolation, 1MBps RoHS: Compliant Status: Obsolete Min Qty: 1 | 15519 |
|
$0.6883 / $0.8098 | Buy Now |
Part Details for HCPL2530
HCPL2530 CAD Models
HCPL2530 Part Data Attributes
|
HCPL2530
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
HCPL2530
Texas Instruments
Optocoupler/Optoisolator 8-PDIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.80.00 | |
Additional Feature | OPEN COLLECTOR, UL RECOGNIZED | |
Configuration | SEPARATE, 2 CHANNELS | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 3000 V | |
Number of Elements | 2 | |
Number of Functions | 2 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER |
Alternate Parts for HCPL2530
This table gives cross-reference parts and alternative options found for HCPL2530. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL2530, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-2530 | Logic IC Output Optocoupler, 2-Element, 2500V Isolation, 1MBps, 0.300 INCH, DIP-8 | Hewlett Packard Co | HCPL2530 vs HCPL-2530 |
HCPL-2530 | Logic IC Output Optocoupler, | Quality Technologies Corp | HCPL2530 vs HCPL-2530 |
HCPL-2530 | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, 0.300 INCH, DIP-8 | Avago Technologies | HCPL2530 vs HCPL-2530 |
HCPL2530 | 8-Pin DIP 1Mbit/s Dual-Channel High Speed Transistor Output Optocoupler, 8LD,MDIP,.300" WIDE, OPTO, BLACK, 1000/BULK | Fairchild Semiconductor Corporation | HCPL2530 vs HCPL2530 |
HCPL-2530 | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 1MBps, 0.300 INCH, DIP-8 | Broadcom Limited | HCPL2530 vs HCPL-2530 |
TLP2530 | Optocoupler - IC Output, 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 11-10C4, DIP-8 | Toshiba America Electronic Components | HCPL2530 vs TLP2530 |
HCPL-2530-020 | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, 0.300 INCH, DIP-8 | Avago Technologies | HCPL2530 vs HCPL-2530-020 |