-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed Transistor Optocouplers, 1000-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC9023
|
Newark | Optocoupler, Transistor, 5Kv, Dip-8, No. Of Channels:2 Channel, Optocoupler Case Style:Dip, No. Of Pins:8Pins, Forward Current If Max:25Ma, Isolation Voltage:5Kv, Ctr Min:7%, Collector Emitter Voltage V(Br)Ceo:- Rohs Compliant: Yes |Onsemi HCPL2530M Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8570 / $1.1000 | Buy Now |
DISTI #
HCPL2530M-ND
|
DigiKey | OPTOCOUPLER TRANS OUT 8MDIP Min Qty: 1 Lead time: 13 Weeks Container: Tube |
913 In Stock |
|
$0.8324 / $2.3000 | Buy Now |
DISTI #
HCPL2530M
|
Avnet Americas | Optocoupler 2-CH Open Collector 5000Vrms 8-Pin PDIP Bulk/Bag - Rail/Tube (Alt: HCPL2530M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Tube | 2000 Factory Stock |
|
$0.8175 / $0.9758 | Buy Now |
DISTI #
HCPL2530M
|
Avnet Americas | Optocoupler 2-CH Open Collector 5000Vrms 8-Pin PDIP Bulk/Bag - Rail/Tube (Alt: HCPL2530M) RoHS: Compliant Min Qty: 878 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 2000 Partner Stock |
|
$0.8432 / $1.0064 | Buy Now |
DISTI #
512-HCPL2530M
|
Mouser Electronics | Transistor Output Optocouplers HIGH SPEED TRANS OPTOCOUPLERS RoHS: Compliant | 336 |
|
$0.8450 / $2.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$0.8910 | Buy Now |
DISTI #
HCPL2530M
|
Avnet Americas | Optocoupler 2-CH Open Collector 5000Vrms 8-Pin PDIP Bulk/Bag - Rail/Tube (Alt: HCPL2530M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Tube | 2000 Factory Stock |
|
$0.8175 / $0.9758 | Buy Now |
DISTI #
HCPL2530M
|
Avnet Americas | Optocoupler 2-CH Open Collector 5000Vrms 8-Pin PDIP Bulk/Bag - Rail/Tube (Alt: HCPL2530M) RoHS: Compliant Min Qty: 878 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 2000 Partner Stock |
|
$0.8432 / $1.0064 | Buy Now |
DISTI #
HCPL2530M
|
TME | Optocoupler, THT, Ch: 2, OUT: transistor, Uinsul: 5kV, 1Mbps, DIP8 Min Qty: 1 | 828 |
|
$1.0800 / $1.7600 | Buy Now |
DISTI #
HCPL2530M
|
Avnet Americas | Optocoupler 2-CH Open Collector 5000Vrms 8-Pin PDIP Bulk/Bag - Rail/Tube (Alt: HCPL2530M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Tube | 2000 Factory Stock |
|
$0.8175 / $0.9758 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HCPL2530M
onsemi
Buy Now
Datasheet
|
Compare Parts:
HCPL2530M
onsemi
High Speed Transistor Optocouplers, 1000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 646CQ | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | TTL AND CMOS COMPATIBLE, UL APPROVED | |
Configuration | SEPARATE, 2 CHANNELS | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 2 | |
Number of Functions | 2 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TUBE | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN |