Part Details for HCPL2530SDM by Fairchild Semiconductor Corporation
Overview of HCPL2530SDM by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for HCPL2530SDM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HCPL2530SDM-ND
|
DigiKey | LOGIC IC OUTPUT OPTOCOUPLER, 2-E Min Qty: 258 Container: Bulk MARKETPLACE PRODUCT |
584 In Stock |
|
$1.1600 | Buy Now |
|
Rochester Electronics | HCPL2530 - Logic IC Output Optocoupler, 2-Element, 5000V Isolation, 1MBps RoHS: Compliant Status: Active Min Qty: 1 | 584 |
|
$0.9979 / $1.1700 | Buy Now |
Part Details for HCPL2530SDM
HCPL2530SDM CAD Models
HCPL2530SDM Part Data Attributes
|
HCPL2530SDM
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
HCPL2530SDM
Fairchild Semiconductor Corporation
Logic IC Output Optocoupler, 2-Element, 5000V Isolation, 1MBps, 0.300 INCH, SURFACE MOUNT, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Pin Count | 8 | |
Manufacturer Package Code | 8LD,MDIP,OPTO,BLACK AND WHITE,SURFACE MOUNT FORM (WAS ESP-3777-16) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | TTL COMPATIBLE, UL RECOGNIZED | |
Configuration | SEPARATE, 2 CHANNELS | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 2 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER |