Part Details for HCPL2530SDM by onsemi
Overview of HCPL2530SDM by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for HCPL2530SDM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC9024
|
Newark | Optocoupler, Transistor, 5Kv, Smdip-8, No. Of Channels:2 Channel, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:8Pins, Forward Current If Max:25Ma, Isolation Voltage:5Kv, Ctr Min:7%, Collector Emitter Voltage V(Br)Ceo:- Rohs Compliant: Yes |Onsemi HCPL2530SDM Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0500 / $1.3400 | Buy Now |
DISTI #
2832-HCPL2530SDM-488-ND
|
DigiKey | OPTOISO 2.5KV 2CH TRANSISTOR Min Qty: 1 Lead time: 13 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
15000 In Stock |
|
$1.1100 | Buy Now |
DISTI #
HCPL2530SDMCT-ND
|
DigiKey | OPTOISO 2.5KV 2CH TRANSISTOR Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0326 / $2.8100 | Buy Now |
DISTI #
HCPL2530SDM
|
Avnet Americas | HIGH SPEED TRANSISTOR OPTOCOUPLERS - Tape and Reel (Alt: HCPL2530SDM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 15000 Factory Stock |
|
$0.9982 / $1.1914 | Buy Now |
DISTI #
HCPL2530SDM
|
Avnet Americas | HIGH SPEED TRANSISTOR OPTOCOUPLERS - Tape and Reel (Alt: HCPL2530SDM) RoHS: Compliant Min Qty: 725 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 15000 Partner Stock |
|
$1.0292 / $1.2284 | Buy Now |
DISTI #
512-HCPL2530SDM
|
Mouser Electronics | High Speed Optocouplers High Speed Trans Optocouplers RoHS: Compliant | 16 |
|
$1.0300 / $2.8000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.0900 | Buy Now |
|
Rochester Electronics | HCPL2530 - Logic IC Output Optocoupler, 2-Element, 5000V Isolation, 1MBps RoHS: Compliant Status: Active Min Qty: 1 | 1000 |
|
$0.9979 / $1.1700 | Buy Now |
DISTI #
HCPL2530SDM
|
Avnet Americas | HIGH SPEED TRANSISTOR OPTOCOUPLERS - Tape and Reel (Alt: HCPL2530SDM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 15000 Factory Stock |
|
$0.9982 / $1.1914 | Buy Now |
DISTI #
HCPL2530SDM
|
Avnet Americas | HIGH SPEED TRANSISTOR OPTOCOUPLERS - Tape and Reel (Alt: HCPL2530SDM) RoHS: Compliant Min Qty: 725 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 15000 Partner Stock |
|
$1.0292 / $1.2284 | Buy Now |
Part Details for HCPL2530SDM
HCPL2530SDM CAD Models
HCPL2530SDM Part Data Attributes
|
HCPL2530SDM
onsemi
Buy Now
Datasheet
|
Compare Parts:
HCPL2530SDM
onsemi
High Speed Transistor Optocouplers, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 709AC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | TTL AND CMOS COMPATIBLE, UL APPROVED | |
Configuration | SEPARATE, 2 CHANNELS | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 2 | |
Number of Functions | 2 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TR | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |