Part Details for HCPL2601M by onsemi
Overview of HCPL2601M by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for HCPL2601M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
512-HCPL2601M
|
Mouser Electronics | High Speed Optocouplers H-SPEED LOGIC GATE RoHS: Compliant | 0 |
|
$0.6330 / $1.9600 | Order Now |
Part Details for HCPL2601M
HCPL2601M CAD Models
HCPL2601M Part Data Attributes
|
HCPL2601M
onsemi
Buy Now
Datasheet
|
Compare Parts:
HCPL2601M
onsemi
High Speed 10MBit/s Logic Gate Optocoupler, 1000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | DIP-8 | |
Manufacturer Package Code | 646CQ | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL APPROVED | |
Configuration | SINGLE | |
Data Rate-Nom | 10 MBps | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.025 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TUBE | |
Response Time-Max | 1e-7 s | |
Response Time-Nom | 4e-8 ns | |
Shape | RECTANGULAR | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO |