Part Details for HCPL2601S by onsemi
Overview of HCPL2601S by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCPL2601S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCPL2601S
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP SMD Black Bulk - Rail/Tube (Alt: HCPL2601S) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tube | 2 |
|
RFQ | |
DISTI #
HCPL2601S
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP SMD Black Bulk - Rail/Tube (Alt: HCPL2601S) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tube | 2 |
|
RFQ | |
DISTI #
HCPL2601S
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP SMD Black Bulk - Rail/Tube (Alt: HCPL2601S) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tube | 2 |
|
RFQ |
Part Details for HCPL2601S
HCPL2601S CAD Models
HCPL2601S Part Data Attributes
|
HCPL2601S
onsemi
Buy Now
Datasheet
|
Compare Parts:
HCPL2601S
onsemi
8-Pin DIP 10 Mbit/s Single-Channel High Speed Logic Gate Output Optocoupler (Not recommend for new design. The new equivalent part number is HCPL26xxM), 1000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 709AF | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Data Rate-Nom | 10 MBps | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.085 W | |
Response Time-Nom | 7.5e-8 ns | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed |
Alternate Parts for HCPL2601S
This table gives cross-reference parts and alternative options found for HCPL2601S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL2601S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-2601S | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 10MBps | onsemi | HCPL2601S vs HCPL-2601S |