-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Pin DIP 10 Mbit/s Single-Channel High Speed Logic Gate Output Optocoupler (Not recommend for new design. The new equivalent part number is HCPL26xxM), 1000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCPL2601SD
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP SMD Black T/R - Tape and Reel (Alt: HCPL2601SD) RoHS: Compliant Min Qty: 834 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 1390 Partner Stock |
|
$0.7440 / $0.8880 | Buy Now |
DISTI #
HCPL2601SD
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP SMD Black T/R - Tape and Reel (Alt: HCPL2601SD) RoHS: Compliant Min Qty: 834 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 1390 Partner Stock |
|
$0.7440 / $0.8880 | Buy Now |
DISTI #
HCPL2601SD
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP SMD Black T/R - Tape and Reel (Alt: HCPL2601SD) RoHS: Compliant Min Qty: 834 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 1390 Partner Stock |
|
$0.7440 / $0.8880 | Buy Now |
|
Flip Electronics | Stock, ship today | 1390 |
|
$0.6000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HCPL2601SD
onsemi
Buy Now
Datasheet
|
Compare Parts:
HCPL2601SD
onsemi
8-Pin DIP 10 Mbit/s Single-Channel High Speed Logic Gate Output Optocoupler (Not recommend for new design. The new equivalent part number is HCPL26xxM), 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 709AF | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Data Rate-Nom | 10 MBps | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.085 W | |
Response Time-Nom | 7.5e-8 ns | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed |