Part Details for HCPL2601VM by onsemi
Overview of HCPL2601VM by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for HCPL2601VM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
488-HCPL2601VM-ND
|
DigiKey | 8PW 10MB DIP VDE Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.7763 / $2.1400 | Buy Now |
DISTI #
HCPL2601VM
|
Avnet Americas | 8PW 10MB DIP VDE - Rail/Tube (Alt: HCPL2601VM) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.7625 / $0.9101 | Buy Now |
DISTI #
863-HCPL2601VM
|
Mouser Electronics | High Speed Optocouplers 8PW 10MB DIP VDE | 0 |
|
$0.7760 / $0.8530 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$0.8310 | Buy Now |
DISTI #
HCPL2601VM
|
Avnet Americas | 8PW 10MB DIP VDE - Rail/Tube (Alt: HCPL2601VM) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.7625 / $0.9101 | Buy Now |
DISTI #
HCPL2601VM
|
Avnet Americas | 8PW 10MB DIP VDE - Rail/Tube (Alt: HCPL2601VM) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.7625 / $0.9101 | Buy Now |
Part Details for HCPL2601VM
HCPL2601VM CAD Models
HCPL2601VM Part Data Attributes
|
HCPL2601VM
onsemi
Buy Now
Datasheet
|
Compare Parts:
HCPL2601VM
onsemi
High Speed 10MBit/s Logic Gate Optocoupler, 1000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | DIP-8 | |
Manufacturer Package Code | 646CQ | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL APPROVED | |
Configuration | SINGLE | |
Data Rate-Nom | 10 MBps | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.025 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TUBE | |
Response Time-Max | 1e-7 s | |
Response Time-Nom | 4e-8 ns | |
Shape | RECTANGULAR | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO |
Alternate Parts for HCPL2601VM
This table gives cross-reference parts and alternative options found for HCPL2601VM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL2601VM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL2601VM | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 10MBps, LEAD FREE, DIP-8 | Fairchild Semiconductor Corporation | HCPL2601VM vs HCPL2601VM |