Part Details for HCPL2601WV by onsemi
Overview of HCPL2601WV by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCPL2601WV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCPL2601WV
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP Black Bulk (Alt: HCPL2601WV) RoHS: Compliant Min Qty: 286 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
HCPL2601WV
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP Black Bulk (Alt: HCPL2601WV) RoHS: Compliant Min Qty: 286 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
HCPL2601WV
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP Black Bulk (Alt: HCPL2601WV) RoHS: Compliant Min Qty: 286 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for HCPL2601WV
HCPL2601WV CAD Models
HCPL2601WV Part Data Attributes
|
HCPL2601WV
onsemi
Buy Now
Datasheet
|
Compare Parts:
HCPL2601WV
onsemi
8-Pin DIP 10 Mbit/s Single-Channel High Speed Logic Gate Output Optocoupler (Not recommend for new design. The new equivalent part number is HCPL26xxM), 1000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 646BW | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | CMOS COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Data Rate-Nom | 10 MBps | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.085 W | |
Response Time-Nom | 7.5e-8 ns | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed |
Alternate Parts for HCPL2601WV
This table gives cross-reference parts and alternative options found for HCPL2601WV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL2601WV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-2601WV | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10 Mbps, 0.400 INCH, DIP-8 | Fairchild Semiconductor Corporation | HCPL2601WV vs HCPL-2601WV |