Part Details for HCPL2730 by Rochester Electronics LLC
Overview of HCPL2730 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HCPL2730
HCPL2730 CAD Models
HCPL2730 Part Data Attributes
|
HCPL2730
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
HCPL2730
Rochester Electronics LLC
2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.1 Mbps
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | TTL COMPATIBLE, UL RECOGNIZED | |
Configuration | SEPARATE, 2 CHANNELS WITH BUILT-IN RESISTOR | |
Data Rate-Nom | 0.1 MBps | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 3000 V | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
On-State Current-Max | 0.06 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Terminal Finish | TIN LEAD |