-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC/DC to Logic Interface Optocoupler, 1000-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC9035
|
Newark | Ac/Dc To Logic Interface Optocoupler/Tube |Onsemi HCPL3700M Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8800 | Buy Now |
DISTI #
HCPL3700M-ND
|
DigiKey | OPTOISO 5KV DARLINGTON 8-DIP Min Qty: 1 Lead time: 13 Weeks Container: Tube |
382 In Stock |
|
$3.7351 / $7.7100 | Buy Now |
DISTI #
HCPL3700M
|
Avnet Americas | AC/DC HI-SPEED LOGIC INTERFACE, 8-PIN DIP - Rail/Tube (Alt: HCPL3700M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Tube | 1000 Factory Stock |
|
$3.6108 / $4.3096 | Buy Now |
DISTI #
HCPL3700M
|
Avnet Americas | AC/DC HI-SPEED LOGIC INTERFACE, 8-PIN DIP - Rail/Tube (Alt: HCPL3700M) RoHS: Compliant Min Qty: 186 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 1000 Partner Stock |
|
$3.3480 / $3.9960 | Buy Now |
DISTI #
512-HCPL3700M
|
Mouser Electronics | Logic Output Optocouplers AC/DC HI-SPEED LOGIC INTERFACE RoHS: Compliant | 534 |
|
$3.7300 / $7.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$3.9400 | Buy Now |
DISTI #
HCPL3700M
|
Avnet Americas | AC/DC HI-SPEED LOGIC INTERFACE, 8-PIN DIP - Rail/Tube (Alt: HCPL3700M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Tube | 1000 Factory Stock |
|
$3.6108 / $4.3096 | Buy Now |
DISTI #
HCPL3700M
|
Avnet Americas | AC/DC HI-SPEED LOGIC INTERFACE, 8-PIN DIP - Rail/Tube (Alt: HCPL3700M) RoHS: Compliant Min Qty: 186 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 1000 Partner Stock |
|
$3.3480 / $3.9960 | Buy Now |
DISTI #
HCPL3700M
|
Avnet Americas | AC/DC HI-SPEED LOGIC INTERFACE, 8-PIN DIP - Rail/Tube (Alt: HCPL3700M) RoHS: Compliant Min Qty: 186 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 1000 Partner Stock |
|
$3.3480 / $3.9960 | Buy Now |
DISTI #
HCPL3700M
|
Avnet Americas | AC/DC HI-SPEED LOGIC INTERFACE, 8-PIN DIP - Rail/Tube (Alt: HCPL3700M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Tube | 1000 Factory Stock |
|
$3.6108 / $4.3096 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HCPL3700M
onsemi
Buy Now
Datasheet
|
Compare Parts:
HCPL3700M
onsemi
AC/DC to Logic Interface Optocoupler, 1000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 646CQ | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | CMOS COMPATIBLE, TTL COMPATIBLE, UL APPROVED | |
Configuration | COMPLEX | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.03 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TUBE | |
Shape | RECTANGULAR | |
Supply Voltage-Min | 2 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN |