Part Details for HCPL3700S by onsemi
Overview of HCPL3700S by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for HCPL3700S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K1581
|
Newark | Optocoupler, No. Of Channels:1 Channel, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:8Pins, Forward Current If Max:-, Isolation Voltage:2.5Kv, Ctr Min:-, Collector Emitter Voltage V(Br)Ceo:-, Product Range:- Rohs Compliant: Yes |Onsemi HCPL3700S Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$2.3400 / $4.6700 | Buy Now |
DISTI #
HCPL3700S
|
Avnet Americas | Optocoupler AC/DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP SMD Black Bulk - Rail/Tube (Alt: HCPL3700S) RoHS: Compliant Min Qty: 315 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 25000 Partner Stock |
|
$1.9716 / $2.3532 | Buy Now |
|
Bristol Electronics | 21 |
|
RFQ | ||
|
Quest Components | LOGIC IC OUTPUT OPTOCOUPLER, 1-ELEMENT, 2500V ISOLATION | 4 |
|
$3.4200 / $5.1300 | Buy Now |
DISTI #
HCPL3700S
|
Avnet Americas | Optocoupler AC/DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP SMD Black Bulk - Rail/Tube (Alt: HCPL3700S) RoHS: Compliant Min Qty: 315 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 25000 Partner Stock |
|
$1.9716 / $2.3532 | Buy Now |
|
Ameya Holding Limited | HCPL3700 Series 2500 Vrms SMT AC/DC to Logic Interface Optocoupler - DIP-8 | 1778 |
|
RFQ | |
DISTI #
HCPL3700S
|
Avnet Americas | Optocoupler AC/DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP SMD Black Bulk - Rail/Tube (Alt: HCPL3700S) RoHS: Compliant Min Qty: 315 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 25000 Partner Stock |
|
$1.9716 / $2.3532 | Buy Now |
DISTI #
3614549
|
Farnell | OPTOCOUPLER, DARLINGTON, 2.5KV, SMDIP-8 RoHS: Compliant Min Qty: 1000 Lead time: 30 Weeks, 1 Days Container: Tube | 0 |
|
$2.4123 | Buy Now |
|
Flip Electronics | Stock, ship today | 28000 |
|
$1.5900 | RFQ |
Part Details for HCPL3700S
HCPL3700S CAD Models
HCPL3700S Part Data Attributes
|
HCPL3700S
onsemi
Buy Now
Datasheet
|
Compare Parts:
HCPL3700S
onsemi
8-pin DIP AC/DC To Logic Interface Optocoupler, 1000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | SURFACE MOUNT PACKAGE-8 | |
Manufacturer Package Code | 709AF | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 23 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL RECOGNIZED, CMOS COMPATIBLE | |
Configuration | COMPLEX | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.03 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.21 W | |
Response Time-Nom | 0.00004 ns | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed |